LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AM6TW-4805SZ product image
Images for reference only

Aimtec AM6TW-4805SZ

Manufacturer
MPN
AM6TW-4805SZ
LCSC Part #
C7072647
Packaging
DIP,31.8x20.3mm
Customer #
Key Attributes
5V 18V~72V DIP,31.8x20.3mm DC DC Converters RoHS
DatasheetAimtec AM6TW-4805SZ
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.3586$ 42.36
200+$ 16.9013$ 3380.26
500+$ 16.3376$ 8168.80
1,000+$ 16.0573$ 16057.30
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingDIP,31.8x20.3mm
Number of Outputs1
Iout1.2A
Output Voltage5V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency81%
Voltage - Supply18V~72V
Output Power6W

Features

AI Translation
  • RoHS compliant
  • 24 Pin DIP Package
  • Wide 4:1 input range
  • High efficiency up to 85%
  • Operating temperature -40°C to +85°C
  • Input / output isolation 1500 and 3500VDC
  • Pin compatible with multiple manufacturers
  • Continuous short circuit protection