LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
ABLIC S-1142A37I-E6T1U product image
Imagens ilustrativas

ABLIC S-1142A37I-E6T1U

Fabricante
Cód. da peça
S-1142A37I-E6T1U
Nº LCSC
C7069031
Emb.
HSOP-6
Número do Cliente
Atrib. princ.
3.7V Positive Fixed HSOP-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Folha de DadosABLIC S-1142A37I-E6T1U
Peças alternativas7
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 1.5639$ 1.56
200+$ 0.6244$ 124.88
500+$ 0.6032$ 301.60
1,000+$ 0.5941$ 594.10
Encapsulamento Padrão2000/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
FabricanteABLIC
Emb.HSOP-6
Output Voltage3.7V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)4uA
Output ConfigurationPositive
Operating Voltage50V
Output Current200mA
Output TypeFixed
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Thermal shutdown

Descrição

Tradução por IA

The S-1142A/B Series, developed by using high-withstand voltage CMOS technology, is a positive voltage regulator with a high-withstand voltage, low current consumption, and high-accuracy output voltage. The S-1142A/B Series operates at a high maximum operating voltage of 50 V and a low current consumption of 4.0 μA typ. In addition to a built-in low on-resistance transistor which provides a very small dropout voltage and a large output current, this voltage regulator also has a built-in ON / OFF circuit. An overcurrent protection circuit prevents the load current from exceeding the capacitance of the output transistor, and a built-in thermal shutdown circuit prevents damage caused by heat. A high heat radiation HSOP-6 package enables high-density mountin

Recursos

Tradução por IA
  • Output voltage: 2.0 V to 15.0 V, selectable in 0.1 V step
  • Input voltage: 3.0 V to 50 V
  • Output voltage accuracy: ±1.0% (Tj = +25°C); ±3.0% (Tj = -40°C to +105°C)
  • Current consumption: During operation: 4.0 μA typ., 9.0 μA max. (Ta = -40°C to +85°C); During power-off: 0.1 μA typ., 1.0 μA max. (Ta = -40°C to +85°C)
  • Output current: Possible to output 200 mA (VIN ≥ VOUT(S) + 2.0 V)
  • Input and output capacitors: A ceramic capacitor of 0.1 μF or more can be used.
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
  • Built-in thermal shutdown circuit: Prevents damage caused by heat.
  • Built-in ON / OFF circuit: Ensures long battery life.
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free (Sn 100%), halogen-free

Aplicações

Tradução por IA
  • Constant-voltage power supply for home electric appliance

Peças alternativas

MPNFabricanteEmbalagemDisponibilidadePreço unitário
S-1142B37I-E6T1UABLICHSOP-60$ 1.7883
S-1142C37H-E6T2UABLICHSOP-60$ 0.688
S-1142B37H-E6T2UABLICHSOP-60$ 1.5064
S-1142C37I-E6T1UABLICHSOP-60$ 0.7482
S-1142D37I-E6T1UABLICHSOP-60$ 2.093
S-1142D37H-E6T2UABLICHSOP-60$ 0.688
S-1142A37H-E6T2UABLICHSOP-60$ 1.5064