Cosel TBC-100-104
| Manufacturer | |
| MPN | TBC-100-104 |
| LCSC Part # | C7062465 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Y) Base Mount Power Line Filter Modules RoHS |
| Datasheet | Cosel TBC-100-104 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 3.5mA | |
| Width | 150mm | |
| Height | 92mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 500V | |
| Current Rating | 100A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 3.5mA | |
| Width | 150mm |
| Type | Description | |
|---|---|---|
| Height | 92mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 500V | |
| Current Rating | 100A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High attenuation type for common-mode noise from 150kHz to 1MHz (two-stage filter)
- Three-phase rated voltage 500VAC (voltage range: 528V max)
- Selectable leakage current values
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 917.4214 | $ 917.42 |
| 200+ | $ 861.6436 | $ 172328.72 |
| 500+ | $ 832.8495 | $ 416424.75 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 3.5mA | |
| Width | 150mm | |
| Height | 92mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 500V | |
| Current Rating | 100A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 3.5mA | |
| Width | 150mm |
| Type | Description | |
|---|---|---|
| Height | 92mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 500V | |
| Current Rating | 100A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High attenuation type for common-mode noise from 150kHz to 1MHz (two-stage filter)
- Three-phase rated voltage 500VAC (voltage range: 528V max)
- Selectable leakage current values
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TAC-150-333 | Cosel | Similar | - | 0 | $ 705.2928 | ||
| TBC-150-104 | Cosel | Similar | - | 0 | $ 1514.6754 | ||
| TAC-100-333 | Cosel | Similar | - | 0 | $ 456.0986 | ||
| TBC-200-104 | Cosel | Similar | - | 0 | $ 2965.7825 | ||
| TAC-250-333 | Cosel | Similar | - | 0 | $ 1769.9469 |

