TI PTQA420050N2AD
| Manufacturer | |
| MPN | PTQA420050N2AD |
| LCSC Part # | C7030801 |
| Packaging | DIP,56.4x36.8mm |
| Customer # | |
| Key Attributes | 5V 36V~75V DIP,56.4x36.8mm DC DC Converters RoHS |
| Datasheet | TI PTQA420050N2AD |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | DIP,56.4x36.8mm | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Output Voltage Accuracy | ±1% | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 300kHz | |
| Quiescent Supply Current | 58mA | |
| Features | Programmable output voltage;Over Current Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;Remote sampling compensation;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Conversion Efficiency | 92.5% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | DIP,56.4x36.8mm | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Output Voltage Accuracy | ±1% | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 300kHz | |
| Quiescent Supply Current | 58mA | |
| Features | Programmable output voltage;Over Current Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;Remote sampling compensation;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Conversion Efficiency | 92.5% |
Introduction
The PTQA series of power modules are single-output isolated DC/DC converters, housed in an industry standard quarter-brick package. These modules are rated up to 100W with a maximum load current of up to 30 A. The PTQA series operates from a standard 48-V telecom central office (CO) supply and occupies only 3.3 in² of PCB area. The modules offer OEMs a compact and flexible high-output power source in an industry standard footprint. They are suitable for distributed power applications in both telecom and computing environments, and may be used for powering high-end microprocessors, DSPs, general purpose logic and analog. Features include a remote On/Off control with optional logic polarity, an undervoltage lockout (UVLO), a differential remote sense, and an industry standard output voltage adjustment using an external resistor. Protection features include output overcurrent protection (OCP), overvoltage protection (OVP), and thermal shutdown (OTP). The modules are fully integrated for stand-alone operation, and require no additional components.
Features
- 100-W Output
- Input Voltage Range: 36 V to 75 V
- 92% Efficiency
- 1500 Vdc Isolation
- Fast Transient Response
- On/Off Control
- Overcurrent Protection
- Differential Remote Sense
- Adjustable Output Voltage
- Output Overvoltage Protection
- Over-Temperature Shutdown
- Undervoltage Lockout
- Standard 1/4-Brick Footprint
- UL Safety Agency Approval
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 232.2783 | $ 232.28 |
| 198+ | $ 92.6809 | $ 18350.82 |
| 504+ | $ 89.5846 | $ 45150.64 |
| 999+ | $ 88.053 | $ 87964.95 |
Standard Packaging9/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | DIP,56.4x36.8mm | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Output Voltage Accuracy | ±1% | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 300kHz | |
| Quiescent Supply Current | 58mA | |
| Features | Programmable output voltage;Over Current Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;Remote sampling compensation;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Conversion Efficiency | 92.5% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | DIP,56.4x36.8mm | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Output Voltage Accuracy | ±1% | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 300kHz | |
| Quiescent Supply Current | 58mA | |
| Features | Programmable output voltage;Over Current Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;Remote sampling compensation;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Conversion Efficiency | 92.5% |
Introduction
The PTQA series of power modules are single-output isolated DC/DC converters, housed in an industry standard quarter-brick package. These modules are rated up to 100W with a maximum load current of up to 30 A. The PTQA series operates from a standard 48-V telecom central office (CO) supply and occupies only 3.3 in² of PCB area. The modules offer OEMs a compact and flexible high-output power source in an industry standard footprint. They are suitable for distributed power applications in both telecom and computing environments, and may be used for powering high-end microprocessors, DSPs, general purpose logic and analog. Features include a remote On/Off control with optional logic polarity, an undervoltage lockout (UVLO), a differential remote sense, and an industry standard output voltage adjustment using an external resistor. Protection features include output overcurrent protection (OCP), overvoltage protection (OVP), and thermal shutdown (OTP). The modules are fully integrated for stand-alone operation, and require no additional components.
Features
- 100-W Output
- Input Voltage Range: 36 V to 75 V
- 92% Efficiency
- 1500 Vdc Isolation
- Fast Transient Response
- On/Off Control
- Overcurrent Protection
- Differential Remote Sense
- Adjustable Output Voltage
- Output Overvoltage Protection
- Over-Temperature Shutdown
- Undervoltage Lockout
- Standard 1/4-Brick Footprint
- UL Safety Agency Approval
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

