LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honeywell PX3AM1BH100PSAAX product image
Images for reference only

Honeywell PX3AM1BH100PSAAX

Manufacturer
MPN
PX3AM1BH100PSAAX
LCSC Part #
C7030243
Packaging
-
Customer #
Key Attributes
6.8948bar Pressure Sensors, Transducers RoHS
DatasheetHoneywell PX3AM1BH100PSAAX
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 49.6144$ 49.61
180+$ 19.7968$ 3563.42
480+$ 19.1351$ 9184.85
1,020+$ 18.8089$ 19185.08
Standard Packaging60/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerHoneywell
Packaging-
Pressure range6.8948bar
FeaturesOn-chip temperature compensation;On-chip self-diagnosis
Voltage - Supply4.75V~5.25V
Operating Temperature-30℃~+125℃

Introduction

AI Translation

Honeywell's PX3 series heavy-duty pressure sensors utilize piezoresistive sensing technology with integrated ASIC signal conditioning housed in a brass enclosure, offering Metri-Pack 150, DIN, or cable harness electrical connections. The PX3 series is calibrated and temperature-compensated over a range of -40°C to 125°C [-40°F to 257°F].

Features

AI Translation
  • Pressure range: 1 bar to 50 bar | 15 psi to 700 psi (absolute and sealed gauge)
  • Ratiometric output: 0.5 Vdc to 4.5 Vdc or 0.33 Vdc to 2.97 Vdc
  • 4 mA to 20 mA output for long-distance signal transmission
  • Calibrated and temperature compensated
  • Total error band: ±1.0% FSS over -20°C to 85°C [-4°F to 185°F]
  • External freeze/thaw resistance: 6 cycles between -30°C to 50°C [-22°F to 122°F]
  • Insulation resistance: >100 MOhm, 1500 Vdc (in dry, non-ionizing air)
  • Dielectric strength: AC1500V for 1 minute or AC1800V for 1 second (in dry, non-ionizing air)
  • Maximum current consumption: 3.5 mA
  • EMC (radiated immunity): 200 V/m for ratiometric voltage output and 140 V/m for current output per ISO 11452-2
  • Protection rating: IP67 for Metri-Pack connector, IP69K for cable harness, IP65 for DIN connector
  • Compliant with RoHS, REACH, CE, and UKCA
  • Six industry-standard pressure port types, including tube ports for sealed process connections

Applications

AI Translation
  • Industrial: refrigerant pressure monitoring in HVAC/R systems; dry air system pressure, process control and automation
  • Transportation: dry air system monitoring; hydraulic, brake and engine oil fluid pressure monitoring; air brake pressure monitoring