LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TMS320C6415TBCLZ6 product image
Images for reference only

TI TMS320C6415TBCLZ6

Manufacturer
MPN
TMS320C6415TBCLZ6
LCSC Part #
C701523
Packaging
CSP-532(23x23)
Customer #
Key Attributes
Fixed-point 600MHz CSP-532(23x23) DSP (Digital Signal Processors) RoHS
DatasheetTI TMS320C6415TBCLZ6
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 331.5404$ 331.54
200+$ 128.3025$ 25660.50
500+$ 123.7925$ 61896.25
1,000+$ 121.5653$ 121565.30
Standard Packaging60/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors)
ManufacturerTI
PackagingCSP-532(23x23)
TypeFixed-point
Operating Temperature0℃~+90℃
FeaturesHardware MAC acceleration;Parallel data channel;DMA data transfer;High-speed peripheral interface;RTC and timer
Clock Rate600MHz

Introduction

AI Translation

The TMS320C64x DSPs (including the TMS320C6414T, TMS320C6415T, and TMS320C6416T devices) are the highest-performance fixed-point DSP generation in the TMS320C6000 DSP platform. The TMS320C64x (C64xTM) device is based on the second-generation high-performance, advanced VelociTI very-long-instruction-word (VLIW) architecture (VelociTI.2)

Features

AI Translation
  • 1.67-/1.39-/1.17-/1-ns Instruction Cycle
  • 600-/720-/850-MHz, 1-GHz Clock Rate
  • Eight 32-Bit Instructions/Cycle
  • Twenty-Eight Operations/Cycle
  • 4800, 5760, 6800, 8000 MIPS
  • Fully Software-Compatible With C62xTM
  • C6414/15/16 Devices Pin-Compatible
  • Extended Temperature Devices Available
  • Eight Highly Independent Functional Units With VelociTI.2 Extensions: Six ALUs (32-/40-Bit), Each Supports Single 32-Bit, Dual 16-Bit, or Quad 8-Bit Arithmetic per Clock Cycle
  • Two Multipliers Support Four 16x16-Bit Multiplies (32-Bit Results) per Clock Cycle or Eight 8 x 8-Bit Multiplies (16-Bit Results) per Clock Cycle
  • Non-Aligned Load-Store Architecture
  • 64 32-Bit General-Purpose Registers
  • Instruction Packing Reduces Code Size
  • All Instructions Conditional
  • Byte-Addressable (8-/16-/32-/64-Bit Data)
  • 8-Bit Overflow Protection
  • Bit-Field Extract, Set, Clear
  • Normalization, Saturation, Bit-Counting
  • VelociTI.2 Increased Orthogonality
  • VCP [C6416T Only]: Supports Over 833 7.95-Kbps AMR, Programmable Code Parameters
  • TCP [C6416T Only]: Supports up to 10 2-Mbps or 60 384-Kbps 3GPP (6 Iterations), Programmable Turbo Code and Decoding Parameters
  • 128K-Bit (16K-Byte) L1P Program Cache (Direct Mapped)
  • 128K-Bit (16K-Byte) L1D Data Cache (2-Way Set-Associative)
  • 8M-Bit (1024K-Byte) L2 Unified Mapped RAM/Cache (Flexible Allocation)
  • Two External Memory Interfaces (EMIFs): One 64-Bit (EMIFA), One 16-Bit (EMIFB), Glueless Interface to Asynchronous Memories (SRAM and EPROM) and Synchronous Memories (SDRAM, SBSRAM, ZBT SRAM, and FIFO), 1280M-Byte Total Addressable External Memory Space
  • Enhanced Direct-Memory-Access (EDMA) Controller (64 Independent Channels)
  • Host-Port Interface (HPI): User-Configurable Bus Width (32-/16-Bit)
  • 32-Bit/33-MHz, 3.3-V PCI Master/Slave Interface Conforms to PCI Specification 2.2 [C6415T/C6416T]
  • Three PCI Bus Address Registers: Prefetchable Memory, Non-Prefetchable Memory, I/O
  • Four-Wire Serial EEPROM Interface
  • PCI Interrupt Request Under DSP Program Control
  • DSP Interrupt Via PCI I/O Cycle
  • Three Multichannel Buffered Serial Ports: Direct Interface to T1/E1, MVIP, SCSA Framers, Up to 256 Channels Each, ST-Bus-Switching-, AC97-Compatible, Serial Peripheral Interface (SPI) Compatible (Motorola)
  • Three 32-Bit General-Purpose Timers
  • UTOPIA [C6415T/C6416T]: UTOPIA Level 2 Slave ATM Controller, 8-Bit Transmit and Receive Operations up to 50 MHz per Direction, User-Defined Cell Format up to 64 Bytes
  • Sixteen General-Purpose I/O (GPIO) Pins
  • Flexible PLL Clock Generator
  • IEEE-1149.1 (JTAG) Boundary-Scan-Compatible
  • 532-Pin Ball Grid Array (BGA) Package (GLZ/ZLZ/CLZ Suffixes), 0.8-mm Ball Pitch
  • 0.09-um/7-Level Cu Metal Process (CMOS)
  • 3.3-V I/Os, 1.1-V Internal (600 MHz)
  • 3.3-V I/Os, 1.2-V Internal (720/850 MHZ, 1 GHz)

Applications

AI Translation
  • Digital signal operation processing
  • Mobile communication signal encoding/decoding
  • High-speed data transmission processing