LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON SHL-W255-MR VCTF 1M product image
Images for reference only

OMRON SHL-W255-MR VCTF 1M

Manufacturer
MPN
SHL-W255-MR VCTF 1M
LCSC Part #
C7010633
Packaging
-
Customer #
Key Attributes
30V Side Rotation, Adjustable Roller SPDT 125V Limit Switches RoHS
DatasheetOMRON SHL-W255-MR VCTF 1M
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 55.7007$ 55.70
200+$ 22.2257$ 4445.14
500+$ 21.4833$ 10741.65
1,000+$ 21.116$ 21116.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Limit Switches
ManufacturerOMRON
Packaging-
Voltage Rating (DC)30V
Operating Temperature-10℃~+80℃
Actuator StyleSide Rotation, Adjustable Roller
CircuitSPDT
Voltage Rating (AC)125V