MXIC MX25U3235FZCI-10G
| Manufacturer | |
| MPN | MX25U3235FZCI-10G |
| LCSC Part # | C7009765 |
| Packaging | XSON-8(4x4) |
| Customer # | |
| Key Attributes | 32Mbit 1.65V~2V 104MHz SPI XSON-8(4x4) Memory RoHS |
| Datasheet | MXIC MX25U3235FZCI-10G |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | XSON-8(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 1.65V~2V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 350ms@(64KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 500us | |
| Standby Supply Current | 10uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | XSON-8(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 1.65V~2V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 350ms@(64KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 500us | |
| Standby Supply Current | 10uA | |
| Interface | SPI |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast Program and Erase time
- Multi I/O Support - Single I/O, Dual I/O and Quad I/O
- Quad Peripheral Interface (QPI) Read / Program Mode
- Program Suspend/Resume & Erase Suspend/Resume
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0036 | $ 3.00 |
| 200+ | $ 1.1987 | $ 239.74 |
| 500+ | $ 1.1593 | $ 579.65 |
| 1,000+ | $ 1.1396 | $ 1139.60 |
Standard Packaging9000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | XSON-8(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 1.65V~2V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 350ms@(64KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 500us | |
| Standby Supply Current | 10uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | XSON-8(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 1.65V~2V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 350ms@(64KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 500us | |
| Standby Supply Current | 10uA | |
| Interface | SPI |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast Program and Erase time
- Multi I/O Support - Single I/O, Dual I/O and Quad I/O
- Quad Peripheral Interface (QPI) Read / Program Mode
- Program Suspend/Resume & Erase Suspend/Resume
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| W25Q32FWXGIG TR | Winbond | Similar | XSON-8(4x4) | 0 | $ 2.1127 | ||
| GD25LQ32DQIGR | GigaDevice Semicon Beijing | Similar | USON-8-EP(4x4) | 0 | $ 2.1166 | ||
| W25Q32JWXGIQ TR | Winbond | Similar | XSON-8(4x4) | 0 | $ 1.7093 | ||
| W25Q32JWXGIM TR | Winbond | Similar | XSON-8(4x4) | 0 | $ 1.7093 |
4 more alternative parts.View all substitutes

