LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samtec SEAM-20-01-S-10-2-RA-TR

Manufacturer
MPN
SEAM-20-01-S-10-2-RA-TR
LCSC Part #
C7000344
Packaging
SMD,P=1.27mm,Surface Mount,Right Angle
Customer #
Key Attributes
10 1.27mm Surface Mount, Right Angle 200P SMD,P=1.27mm,Surface Mount,Right Angle Arrays, Edge Type, Mezzanine (Board to Board) RoHS
DatasheetSamtec SEAM-20-01-S-10-2-RA-TR
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=1.27mm,Surface Mount,Right Angle
Number of Rows10
Contact PlatingGold
Pitch1.27mm
Mounting TypeSurface Mount, Right Angle
Number of Pins200P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.