VISHAY SB260S-E3/54
| Manufacturer | |
| MPN | SB260S-E3/54 |
| LCSC Part # | C6999876 |
| Packaging | DO-204AL(DO-41) |
| Customer # | |
| Key Attributes | 1 Independent 60V 680mV@2A 2A DO-204AL(DO-41) Single Diodes RoHS |
| Datasheet | VISHAY SB260S-E3/54 |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-204AL(DO-41) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 680mV@2A | |
| Reverse Leakage Current (Ir) | 500uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-204AL(DO-41) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 680mV@2A | |
| Reverse Leakage Current (Ir) | 500uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Guardring for overvoltage protection
- Very small conduction losses
- Extremely fast switching
- Low forward voltage drop
- High forward surge capability
- High frequency operation
- Solder dip 275℃ max. 10 s, per JESD 22 - B106
Applications
AI Translation
- For use in low voltage high frequency inverters
- Freewheeling
- DC/DC converters
- Polarity protection applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2609 | $ 0.26 |
| 200+ | $ 0.1041 | $ 20.82 |
| 500+ | $ 0.1007 | $ 50.35 |
| 1,000+ | $ 0.0989 | $ 98.90 |
Standard Packaging5500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-204AL(DO-41) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 680mV@2A | |
| Reverse Leakage Current (Ir) | 500uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-204AL(DO-41) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 680mV@2A | |
| Reverse Leakage Current (Ir) | 500uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Guardring for overvoltage protection
- Very small conduction losses
- Extremely fast switching
- Low forward voltage drop
- High forward surge capability
- High frequency operation
- Solder dip 275℃ max. 10 s, per JESD 22 - B106
Applications
AI Translation
- For use in low voltage high frequency inverters
- Freewheeling
- DC/DC converters
- Polarity protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SB260S-E3/73 | VISHAY | DO-204AL(DO-41) | 0 | $ 0.202 | ||
| SB260S_R2_00001 | PANJIT | DO-41 | 0 | $ 0.1048 | ||
| SB260-E3/53 | VISHAY | DO-204AL(DO-41) | 0 | $ 0.6229 | ||
| SR206-AP | MCC | DO-41 | 0 | $ 0.0944 | ||
| SR206-BP | MCC | DO-41 | 0 | $ 0.0944 | ||
| SR206-TP | MCC | DO-41 | 0 | $ 0.1047 | ||
| SB2100S | PANJIT | DO-41 | 0 | $ 0.0789 | ||
| SB2100S_R2_00001 | PANJIT | DO-41 | 0 | $ 0.1109 | ||
| SR2010-AP | MCC | DO-41 | 0 | $ 0.0915 | ||
| SR2010-BP | MCC | DO-41 | 0 | $ 0.0837 | ||
| SR208-AP | MCC | DO-41 | 0 | $ 0.0837 | ||
| SR208-BP | MCC | DO-41 | 0 | $ 0.0837 | ||
| SR208-TP | MCC | DO-41 | 0 | $ 0.0582 |

