LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SGMICRO SGM42513C-3.6XTN6G/TR

Manufacturer
SGMICROAsian Brands
MPN
SGM42513C-3.6XTN6G/TR
LCSC Part #
C699718
Packaging
TSOT-23-6
Customer #
Key Attributes
1.9V~5.5V TSOT-23-6 Motor Drivers, Controllers
DatasheetSGMICRO SGM42513C-3.6XTN6G/TR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerSGMICRO
PackagingTSOT-23-6
Input Logic Level - High-
FeaturesOvercurrent Protection;Input under-voltage protection
Input Logic Level - Low-
Number of Channels-
Voltage - Supply1.9V~5.5V
Operating Temperature-40℃~+125℃
Output Current-
Peak Current-
RDS(on)-

Introduction

AI Translation

The SGM42513 is an integrated driver IC for driving motors and coils in industrial applications. The IN1 and IN2 pins allow simple interfacing to controller circuits. Internal protection functions are provided for undervoltage lockout (UVLO), over-current protection (OCP) and over-temperature protection (OTP). The SGM42513 is available in a Green TSOT-23-6 package. It operates over an ambient temperature range of -40°C to +125°C.

Features

AI Translation
  • H-Bridge or Two Half-Bridges
  • Sleep Mode Supply Current: 140nA (TYP)
  • Internal OC/UV/OT Protections
  • Over-Current Threshold Options: 0.45A/0.9A/1.5A
  • Under-Voltage Threshold Options: 1.75V/2.8V/3.6V
  • Up to 5.5V Supply Range for Applications Powered by:
    • 1 Li+/Poly Cell
    • 1/2/3 Dry Cell(s)
    • 1 LiSOCl2 Cell
  • -40°C to +125°C Operating Temperature Range
  • Available in a Green TSOT-23-6 Package

Applications

AI Translation
  • Robot
  • Utility Meter
  • Solenoid