LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Central 2N5822 PBFREE product image
Images for reference only

Central 2N5822 PBFREE

Manufacturer
MPN
2N5822 PBFREE
LCSC Part #
C6997080
Packaging
TO-92
Customer #
Key Attributes
70V 100 750mA NPN TO-92 Single Bipolar Transistors RoHS
DatasheetCentral 2N5822 PBFREE
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.7296$ 4.73
200+$ 1.8882$ 377.64
500+$ 1.8246$ 912.30
1,000+$ 1.7943$ 1794.30
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerCentral
PackagingTO-92
Current - Collector Cutoff100nA
Operating Temperature-65℃~+150℃
Transition frequency(fT)120MHz
Collector - Emitter Voltage VCEO70V
Emitter-Base Voltage VEBO5V
DC Current Gain100
Pd - Power Dissipation1.5W
Current - Collector(Ic)750mA
Configuration-
Number-
typeNPN
Vce Saturation(VCE(sat))1.2V

Introduction

AI Translation

The CENTRAL SEMICONDUCTOR 2N5822 and 2N5823 are epoxy molded complementary silicon small signal transistors manufactured by the epitaxial planar process designed for general purpose amplifier applications where a high collector current rating is required.