MICROCHIP 2N3501U4/TR
| Manufacturer | |
| MPN | 2N3501U4/TR |
| LCSC Part # | C6996987 |
| Packaging | SMD-3P |
| Customer # | |
| Key Attributes | 150V 100 300mA NPN SMD-3P Single Bipolar Transistors |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-3P | |
| Current - Collector Cutoff | 50nA | |
| Operating Temperature | -65℃~+200℃ | |
| Collector - Emitter Voltage VCEO | 150V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 300mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 400mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-3P | |
| Current - Collector Cutoff | 50nA | |
| Operating Temperature | -65℃~+200℃ | |
| Collector - Emitter Voltage VCEO | 150V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 300mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 400mV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 354.6996 | $ 354.70 |
| 200+ | $ 141.528 | $ 28305.60 |
| 500+ | $ 136.7984 | $ 68399.20 |
| 1,000+ | $ 134.4617 | $ 134461.70 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-3P | |
| Current - Collector Cutoff | 50nA | |
| Operating Temperature | -65℃~+200℃ | |
| Collector - Emitter Voltage VCEO | 150V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 300mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 400mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-3P | |
| Current - Collector Cutoff | 50nA | |
| Operating Temperature | -65℃~+200℃ | |
| Collector - Emitter Voltage VCEO | 150V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 300mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 400mV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

