Central 2N2221 PBFREE
| Manufacturer | |
| MPN | 2N2221 PBFREE |
| LCSC Part # | C6996952 |
| Packaging | TO-18 |
| Customer # | |
| Key Attributes | 30V 40 800mA NPN TO-18 Single Bipolar Transistors RoHS |
| Datasheet | Central 2N2221 PBFREE |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Central | |
| Packaging | TO-18 | |
| Current - Collector Cutoff | 10nA | |
| Operating Temperature | -65℃~+200℃ | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 40 | |
| Pd - Power Dissipation | - | |
| Current - Collector(Ic) | 800mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Central | |
| Packaging | TO-18 | |
| Current - Collector Cutoff | 10nA | |
| Operating Temperature | -65℃~+200℃ | |
| Transition frequency(fT) | - |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 40 | |
| Pd - Power Dissipation | - | |
| Current - Collector(Ic) | 800mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Central Semiconductor's 2N2221 and 2N2222 are silicon NPN epitaxial planar transistors designed for small-signal, general-purpose switching applications.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2188 | $ 3.22 |
| 200+ | $ 1.2851 | $ 257.02 |
| 500+ | $ 1.2427 | $ 621.35 |
| 1,000+ | $ 1.2215 | $ 1221.50 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Central | |
| Packaging | TO-18 | |
| Current - Collector Cutoff | 10nA | |
| Operating Temperature | -65℃~+200℃ | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 40 | |
| Pd - Power Dissipation | - | |
| Current - Collector(Ic) | 800mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Central | |
| Packaging | TO-18 | |
| Current - Collector Cutoff | 10nA | |
| Operating Temperature | -65℃~+200℃ | |
| Transition frequency(fT) | - |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 40 | |
| Pd - Power Dissipation | - | |
| Current - Collector(Ic) | 800mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Central Semiconductor's 2N2221 and 2N2222 are silicon NPN epitaxial planar transistors designed for small-signal, general-purpose switching applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

