VISHAY RWST25138C8200JB00
| Manufacturer | |
| MPN | RWST25138C8200JB00 |
| LCSC Part # | C6995874 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 820Ω ±5% 95W |
| Datasheet | VISHAY RWST25138C8200JB00 |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 820Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 95W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 820Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 95W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 288.0792 | $ 288.08 |
| 200+ | $ 114.946 | $ 22989.20 |
| 500+ | $ 111.1048 | $ 55552.40 |
| 1,000+ | $ 109.2065 | $ 109206.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 820Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 95W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 820Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 95W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWST25138C8200JB04 | VISHAY | Through Hole | 0 | $ 229.3747 | ||
| RWST25138A8200JB00 | VISHAY | Through Hole | 0 | $ 288.0792 | ||
| RWST25138A8200JB06 | VISHAY | Through Hole | 0 | $ 150.9924 | ||
| RWST25168C8200JB00 | VISHAY | Through Hole | 0 | $ 360.3438 | ||
| RWST30250A8200JB00 | VISHAY | Through Hole | 0 | $ 416.1482 | ||
| RWST30250C8200JB00 | VISHAY | Through Hole | 0 | $ 415.1246 | ||
| RWST30250A8200JB06 | VISHAY | Through Hole | 0 | $ 225.113 | ||
| RWST40370CN8200JB | VISHAY | Through Hole | 0 | $ 701.5875 | ||
| RWST50373A8200JB01 | VISHAY | Through Hole | 0 | $ 451.2129 | ||
| RWST50373C8200JB01 | VISHAY | Through Hole | 0 | $ 451.2129 | ||
| RWST50373CN8200JB | VISHAY | Through Hole | 0 | $ 891.1445 | ||
| HS100 820R J | Ohmite | Through Hole | 0 | $ 19.517 | ||
| NHS250 820R J | Ohmite | Through Hole | 0 | $ 69.6164 | ||
| HSC100820RJ | TE Connectivity | Through Hole | 0 | $ 7.3708 | ||
| TE750B820RJ | TE Connectivity | Through Hole | 0 | $ 47.0512 |

