SMC 209CNQ135
| Manufacturer | SMCAsian Brands |
| MPN | 209CNQ135 |
| LCSC Part # | C6990992 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 100A 135V 1.03V@100A Diode Arrays RoHS |
| Datasheet | SMC 209CNQ135 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | - | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 100A | |
| Voltage - DC Reverse(Vr) | 135V | |
| Voltage - Forward(Vf@If) | 1.03V@100A | |
| Reverse Leakage Current (Ir) | 3mA@135V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | - | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 100A | |
| Voltage - DC Reverse(Vr) | 135V | |
| Voltage - Forward(Vf@If) | 1.03V@100A | |
| Reverse Leakage Current (Ir) | 3mA@135V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operates at junction temperatures up to 175℃
- Center tap module
- Encapsulated in high-purity, high-temperature epoxy resin for enhanced mechanical strength and moisture resistance
- Low forward voltage drop
- High-frequency operation capable
- Guard ring for improved durability and long-term reliability
- Substrate: nickel-plated; Leads: nickel-plated
- Lead-free device
- All SMC components traceable to wafer lot
- Additional testing available upon request
Applications
AI Translation
- High-current switching power supplies
- Plating power supplies
- Freewheeling diodes
- Reverse battery protection
- Converters
- UPS system welding
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 63.3158 | $ 63.32 |
| 198+ | $ 25.2631 | $ 5002.09 |
| 504+ | $ 24.4193 | $ 12307.33 |
| 999+ | $ 24.0022 | $ 23978.20 |
Standard Packaging9/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | - | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 100A | |
| Voltage - DC Reverse(Vr) | 135V | |
| Voltage - Forward(Vf@If) | 1.03V@100A | |
| Reverse Leakage Current (Ir) | 3mA@135V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | - | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 100A | |
| Voltage - DC Reverse(Vr) | 135V | |
| Voltage - Forward(Vf@If) | 1.03V@100A | |
| Reverse Leakage Current (Ir) | 3mA@135V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operates at junction temperatures up to 175℃
- Center tap module
- Encapsulated in high-purity, high-temperature epoxy resin for enhanced mechanical strength and moisture resistance
- Low forward voltage drop
- High-frequency operation capable
- Guard ring for improved durability and long-term reliability
- Substrate: nickel-plated; Leads: nickel-plated
- Lead-free device
- All SMC components traceable to wafer lot
- Additional testing available upon request
Applications
AI Translation
- High-current switching power supplies
- Plating power supplies
- Freewheeling diodes
- Reverse battery protection
- Converters
- UPS system welding
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

