Astrodyne TDI RP220-20-.47-W
| Manufacturer | |
| MPN | RP220-20-.47-W |
| LCSC Part # | C6983435 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | Astrodyne TDI RP220-20-.47-W |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 115mm | |
| Leakage Current | 70uA;40uA | |
| Width | 58mm | |
| Height | 46mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 115mm | |
| Leakage Current | 70uA;40uA | |
| Width | 58mm |
| Type | Description | |
|---|---|---|
| Height | 46mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current: 6A, 10A, 12A, 16A, and 20A
- Dual-stage line filter
- Available in QD connector, W (wire), and S (stud) termination options
- High performance
- UL1283 / 60929, CSA C22.2, EN 60939 certified
- Y-capacitor value adjustable to meet specific requirements
Applications
AI Translation
- Home appliances
- Automation equipment
- Medical devices
- Office electronics
- Electronic equipment
- Noise applications
- Industrial machinery
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 105.9447 | $ 105.94 |
| 200+ | $ 42.2735 | $ 8454.70 |
| 500+ | $ 40.8608 | $ 20430.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 115mm | |
| Leakage Current | 70uA;40uA | |
| Width | 58mm | |
| Height | 46mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 115mm | |
| Leakage Current | 70uA;40uA | |
| Width | 58mm |
| Type | Description | |
|---|---|---|
| Height | 46mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current: 6A, 10A, 12A, 16A, and 20A
- Dual-stage line filter
- Available in QD connector, W (wire), and S (stud) termination options
- High performance
- UL1283 / 60929, CSA C22.2, EN 60939 certified
- Y-capacitor value adjustable to meet specific requirements
Applications
AI Translation
- Home appliances
- Automation equipment
- Medical devices
- Office electronics
- Electronic equipment
- Noise applications
- Industrial machinery
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP220-20-.47-QD | Astrodyne TDI | - | 0 | $ 91.6319 | ||
| RP130-20-.47-W | Astrodyne TDI | - | 0 | $ 126.3486 | ||
| RP130-20-.47-QD | Astrodyne TDI | - | 0 | $ 120.357 | ||
| RP220-20-.47-S | Astrodyne TDI | - | 0 | $ 109.6758 | ||
| RP130-20-.47-S | Astrodyne TDI | - | 0 | $ 132.428 | ||
| RP125-30-.47-S | Astrodyne TDI | - | 0 | $ 82.2041 | ||
| RP125-30-.47-C | Astrodyne TDI | - | 0 | $ 121.408 | ||
| RP125-35-.47-S | Astrodyne TDI | - | 0 | $ 193.3343 | ||
| RP125-35-.47-W | Astrodyne TDI | - | 0 | $ 184.5424 | ||
| RP130-30-.47-S | Astrodyne TDI | - | 0 | $ 153.8467 | ||
| RP220-20-2.2-W | Astrodyne TDI | - | 0 | $ 101.1007 | ||
| RP220-20-4.7-W | Astrodyne TDI | - | 0 | $ 101.1007 | ||
| RP220-20-10-W | Astrodyne TDI | - | 0 | $ 101.1007 | ||
| RP220-20-0-W | Astrodyne TDI | - | 0 | $ 101.1146 | ||
| RP220-20-1-W | Astrodyne TDI | - | 0 | $ 101.1146 | ||
| RP220-20-4.7-QD | Astrodyne TDI | - | 0 | $ 91.6256 | ||
| RP220-20-0-QD | Astrodyne TDI | - | 0 | $ 91.6256 | ||
| RP220-20-10-QD | Astrodyne TDI | - | 0 | $ 91.6382 | ||
| RP220-20-1-QD | Astrodyne TDI | - | 0 | $ 91.6319 | ||
| RP220-20-2.2-QD | Astrodyne TDI | - | 0 | $ 91.6319 |

