Astrodyne TDI RP190-3-4.7
| Manufacturer | |
| MPN | RP190-3-4.7 |
| LCSC Part # | C6983305 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Single-Phase Filter Through hole Through Hole Power Line Filter Modules RoHS |
| Datasheet | Astrodyne TDI RP190-3-4.7 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | Through Hole | |
| Length | 36.5mm | |
| Leakage Current | 730uA | |
| Width | 31.5mm | |
| Height | 20mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Mounting Type | Through hole | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | Through Hole | |
| Length | 36.5mm | |
| Leakage Current | 730uA | |
| Width | 31.5mm |
| Type | Description | |
|---|---|---|
| Height | 20mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Mounting Type | Through hole | |
| Current Rating | 3A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current: 1A, 3A, 6A, and 10A
- Single-stage line filter
- PCB-mount pins
- Compact design
- UL 1283 / 60929, CSA C22.2, EN 60939 certified
- Adjustable Y-capacitor values for specification compliance
Applications
AI Translation
- Home appliances
- Test & measurement equipment
- Electronic equipment
- Single-phase power supplies
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 35.1118 | $ 35.11 |
| 200+ | $ 14.0108 | $ 2802.16 |
| 500+ | $ 13.5425 | $ 6771.25 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | Through Hole | |
| Length | 36.5mm | |
| Leakage Current | 730uA | |
| Width | 31.5mm | |
| Height | 20mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Mounting Type | Through hole | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | Through Hole | |
| Length | 36.5mm | |
| Leakage Current | 730uA | |
| Width | 31.5mm |
| Type | Description | |
|---|---|---|
| Height | 20mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Mounting Type | Through hole | |
| Current Rating | 3A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current: 1A, 3A, 6A, and 10A
- Single-stage line filter
- PCB-mount pins
- Compact design
- UL 1283 / 60929, CSA C22.2, EN 60939 certified
- Adjustable Y-capacitor values for specification compliance
Applications
AI Translation
- Home appliances
- Test & measurement equipment
- Electronic equipment
- Single-phase power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP190-6-4.7 | Astrodyne TDI | Through Hole | 0 | $ 34.7504 | ||
| RP190-10-4.7 | Astrodyne TDI | Through Hole | 0 | $ 37.9264 | ||
| RP190-3-0.22 | Astrodyne TDI | Through Hole | 0 | $ 33.5063 | ||
| RP190-3-1 | Astrodyne TDI | Through Hole | 0 | $ 33.5063 | ||
| RP190-3-.47 | Astrodyne TDI | Through Hole | 0 | $ 35.1118 | ||
| RP190-3-2.2 | Astrodyne TDI | Through Hole | 0 | $ 35.1118 | ||
| RP190-3-0 | Astrodyne TDI | Through Hole | 0 | $ 33.5086 | ||
| RP190-3-3.3 | Astrodyne TDI | Through Hole | 0 | $ 33.5086 | ||
| RP190-6-.47 | Astrodyne TDI | Through Hole | 0 | $ 34.7504 | ||
| RP190-6-0.22 | Astrodyne TDI | Through Hole | 0 | $ 34.7552 | ||
| RP190-6-2.2 | Astrodyne TDI | Through Hole | 0 | $ 34.7552 | ||
| RP190-6-3.3 | Astrodyne TDI | Through Hole | 0 | $ 34.7552 | ||
| RP190-6-1 | Astrodyne TDI | Through Hole | 0 | $ 34.7552 | ||
| RP190-6-0 | Astrodyne TDI | Through Hole | 0 | $ 36.4149 | ||
| 3EOP | TE Connectivity | Through Hole | 0 | $ 10.7383 | ||
| RP190-10-0.22 | Astrodyne TDI | Through Hole | 0 | $ 37.9264 | ||
| RP190-10-1 | Astrodyne TDI | Through Hole | 0 | $ 37.9264 | ||
| RP190-10-3.3 | Astrodyne TDI | Through Hole | 0 | $ 37.9264 | ||
| RP190-10-2.2 | Astrodyne TDI | Through Hole | 0 | $ 37.9264 | ||
| RP190-10-.47 | Astrodyne TDI | Through Hole | 0 | $ 37.9264 |

