LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. RP171N601B-TR-FE product image
Images for reference only

Nisshinbo Micro Devices Inc. RP171N601B-TR-FE

Manufacturer
MPN
RP171N601B-TR-FE
LCSC Part #
C6983229
Packaging
SOT-23-5
Customer #
Key Attributes
6V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetNisshinbo Micro Devices Inc. RP171N601B-TR-FE
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4698$ 0.47
200+$ 0.188$ 37.60
500+$ 0.1819$ 90.95
1,000+$ 0.1789$ 178.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackagingSOT-23-5
Output Voltage6V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)23uA
Output ConfigurationPositive
Operating Voltage10V
Output Current150mA
FeaturesThermal shutdown
Output TypeFixed

Introduction

AI Translation

The RP171x is LDO regulator featuring 150mA output current. Because of the 10V maximum input voltage, RP171x can be used in 2 cell lithium-ion battery powered portable appliances and besides a portable equipment. The supply current is Typ. 23μA though an excellent response characteristics. The output voltage range from 1.2V is possible. The output voltage accuracy and temperature-drift coefficient of output voltage of the RP171x Series are excellent. RP171x has a fold-back protection circuit and a thermal shutdown circuit. Moreover, a standby mode with ultralow supply current can be realized with the chip enable function. SC-88A and SOT-23-5 with high power dissipation packages are available.

Features

AI Translation
  • Supply Current: Typ. 23μA
  • Standby Mode: Typ. 0.1μA
  • Dropout Voltage: Typ. 0.20V (IOUT=100mA, VOUT=3.0V); Typ. 0.40V (IOUT = 150mA, VOUT=2.8V)
  • Ripple Rejection: Typ. 70dB (f=1kHz)
  • Temperature-Drift Coefficient of Output Voltage: Typ. ±80ppm/°C
  • Line Regulation: Typ. 0.02%/V
  • Output Voltage Accuracy: ±1.0%
  • Packages: SC-88A, SOT-23-5
  • Input Voltage Range: 2.6V to 10.0V
  • Output Voltage Range: 1.2V to 6.5V (0.1V steps)
  • Built-in Fold Back Protection Circuit: Typ. 40mA (Current at short mode)
  • Built-in Thermal Shutdown Circuit: Shutdown Temperature at 165°C
  • Built-in Constant Slope Circuit (Soft-start Function)
  • Ceramic capacitors are recommended to be used with this IC: ≥1.0μF

Applications

AI Translation
  • Power source for portable communication equipment.
  • Power source for electrical appliances such as cameras, VCRs and camcorders.
  • Power source for battery-powered equipment.
  • Power source for home appliances.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RP170N601D-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.2358
RP170N601B-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.2358
XC6209F602MR-GTOREXSOT-250$ 0.2969
R1155N060B-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.9926
XC6209B602MR-GTOREXSOT-250$ 0.585
XC6216B602MR-GTOREXSOT-250$ 0.4322
XC6505A601MR-GTOREXSOT-250$ 0.381
XC6505B601MR-GTOREXSOT-250$ 0.8334
R1154N060B-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.7365
S-L2980A60MC-TF-GABLICSOT-23-50$ 1.0987