SIEMENS 17EUE82WC12
| Manufacturer | |
| MPN | 17EUE82WC12 |
| LCSC Part # | C6978850 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules |
| Datasheet | SIEMENS 17EUE82WC12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Non-reversing motor starter, Size 1 3/4, three-phase full voltage, solid-state overload relay, overload relay current range 10 - 40A, combination type, 60A fusible disconnect, 60A/250V fuse clips, NEMA 4X Type 304 stainless steel enclosure, watertight, dusttight and corrosion resistant, extra-wide enclosure
Features
AI Translation
- Non-reversing motor starter
- Three-phase full voltage
- Solid-state overload relay
- Overload relay current range 10 - 40A
- Combination type
- 60A fusible disconnect
- 60A/250V fuse clips
- NEMA 4X Type 304 stainless steel enclosure
- Watertight, dust-tight, and corrosion-resistant
- Extra-wide enclosure
Applications
AI Translation
- Industrial control
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7357.8708 | $ 7357.87 |
| 200+ | $ 2935.8399 | $ 587167.98 |
| 500+ | $ 2837.7342 | $ 1418867.10 |
| 1,000+ | $ 2789.2596 | $ 2789259.60 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Non-reversing motor starter, Size 1 3/4, three-phase full voltage, solid-state overload relay, overload relay current range 10 - 40A, combination type, 60A fusible disconnect, 60A/250V fuse clips, NEMA 4X Type 304 stainless steel enclosure, watertight, dusttight and corrosion resistant, extra-wide enclosure
Features
AI Translation
- Non-reversing motor starter
- Three-phase full voltage
- Solid-state overload relay
- Overload relay current range 10 - 40A
- Combination type
- 60A fusible disconnect
- 60A/250V fuse clips
- NEMA 4X Type 304 stainless steel enclosure
- Watertight, dust-tight, and corrosion-resistant
- Extra-wide enclosure
Applications
AI Translation
- Industrial control
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

