SIEMENS 17DUA92BF11
| Manufacturer | |
| MPN | 17DUA92BF11 |
| LCSC Part # | C6978356 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules |
| Datasheet | SIEMENS 17DUA92BF11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Non-reversing motor starter, Size 1, three-phase full voltage, solid-state overload relay, overload relay current range 0.25 - 1A, 110V 50Hz / 120V 60Hz coil, combination type, 30A fusible disconnect, 30A/600V fuse clips, NEMA Type 1 enclosure, indoor general purpose, standard width enclosure
Features
AI Translation
- Non-reversing
- 3-phase full voltage
- Solid-state overload relay
- Overload relay current range 0.25 - 1A
- 110V 50Hz / 120V 60Hz coil
- Combination type
- 30A fusible disconnect
- 30A/600V fuse clips
- NEMA Type 1 enclosure
- Indoor general purpose
- Standard width enclosure
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1743.4919 | $ 1743.49 |
| 200+ | $ 1637.487 | $ 327497.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Non-reversing motor starter, Size 1, three-phase full voltage, solid-state overload relay, overload relay current range 0.25 - 1A, 110V 50Hz / 120V 60Hz coil, combination type, 30A fusible disconnect, 30A/600V fuse clips, NEMA Type 1 enclosure, indoor general purpose, standard width enclosure
Features
AI Translation
- Non-reversing
- 3-phase full voltage
- Solid-state overload relay
- Overload relay current range 0.25 - 1A
- 110V 50Hz / 120V 60Hz coil
- Combination type
- 30A fusible disconnect
- 30A/600V fuse clips
- NEMA Type 1 enclosure
- Indoor general purpose
- Standard width enclosure
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

