KAMAYA RMC1/10K5900FTP
| Manufacturer | |
| MPN | RMC1/10K5900FTP |
| LCSC Part # | C6977099 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 590Ω ±1% 125mW 0805 |
| Datasheet | KAMAYA RMC1/10K5900FTP |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 590Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 590Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0108 | $ 0.01 |
| 200+ | $ 0.0043 | $ 0.86 |
| 500+ | $ 0.0042 | $ 2.10 |
| 1,000+ | $ 0.0041 | $ 4.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 590Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 590Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| AC0805FR-07590RL | YAGEO | Similar | 0805 | 600 | $ 0.0062 | ||
| SCR0805F590R | VO | Similar | 0805 | 200 | $ 0.0018 | ||
| RS-05K5900FT | FH | Similar | 0805 | 3,000 | $0.0031 $0.0033 | ||
| CRCW0805590RFKEA | VISHAY | Similar | 0805 | 200 | $ 0.0207 | ||
| FRC0805F5900TS | FOJAN | Similar | 0805 | 42,200 | $0.0035 $0.0036 |
5 more alternative parts.View all substitutes

