KOA RK73H2BRTTD2100F
| Manufacturer | |
| MPN | RK73H2BRTTD2100F |
| LCSC Part # | C6975760 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 210Ω ±1% 250mW 1206 |
| Datasheet | KOA RK73H2BRTTD2100F |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 210Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 210Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1022 | $ 0.10 |
| 200+ | $ 0.0408 | $ 8.16 |
| 500+ | $ 0.0394 | $ 19.70 |
| 1,000+ | $ 0.0388 | $ 38.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 210Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 210Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F2100TS | FOJAN | 1206 | 4,900 | $0.0055 $0.0057 | ||
| 1206W4F2100T5E | UNI-ROYAL | 1206 | 4,800 | $ 0.0039 | ||
| RC1206FR-07210RL | YAGEO | 1206 | 3,000 | $ 0.006 | ||
| CQ06W4F2100T5E | UNI-ROYAL | 1206 | 300 | $ 0.0066 | ||
| SCR1206F210R | VO | 1206 | 300 | $ 0.0031 | ||
| WR12X2100FTL | Walsin | 1206 | 100 | $ 0.006 | ||
| CR1206-FX-2100ELF | BOURNS | 1206 | 0 | $ 0.0166 | ||
| CR082100F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-U08F2100V | PANASONIC | 1206 | 0 | $ 0.0516 | ||
| ERJ-8ENF2100V | PANASONIC | 1206 | 0 | $ 0.0111 | ||
| ERJ-S08F2100V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| RMCF1206FT210R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0039 | ||
| CRCW1206210RFKEA | VISHAY | 1206 | 0 | $ 0.0111 | ||
| CRCW1206210RFKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CRCW1206210RFKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW1206210RFKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW1206210RFKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| RS-06K2100FT | FH | 1206 | 0 | $ 0.0062 | ||
| RTT062100FTP | RALEC | 1206 | 0 | $ 0.004 | ||
| AC1206FR-07210RL | YAGEO | 1206 | 0 | $ 0.0061 |

