LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Lumileds L1F3-U380200008000 product image
Images for reference only

Lumileds L1F3-U380200008000

Manufacturer
MPN
L1F3-U380200008000
LCSC Part #
C6974978
Packaging
SMD
Customer #
Key Attributes
2A 380nm~390nm 3.2V SMD LED Emitters - Infrared, UV, Visible RoHS
DatasheetLumileds L1F3-U380200008000
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.6623$ 14.66
200+$ 5.8508$ 1170.16
500+$ 5.6562$ 2828.10
1,000+$ 5.559$ 5559.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerLumileds
PackagingSMD
type-
Voltage - DC Reverse(Vr)-
Radiant Flux-
Reverse Leakage Current (Ir)-
Current - DC Forward(If)2A
Half wave width9nm@UVA
Peak Wavelength380nm~390nm
Voltage - Forward(Vf)3.2V
Viewing Angle138°
Pd - Power Dissipation-
Operating Temperature-40℃~+120℃

Introduction

AI Translation

At a micro package size compared to other ultraviolet and violet LEDs, LUXEON UV U Line LEDs are SMT devices that can be assembled in tight arrays with spacing of only 200 microns, which enables high power density (W/cm²) systems for superior efficiency and design freedom. These products are undomed for precise optical control and include a portfolio of 1mm² and 2mm² die sizes covering ultraviolet and violet light. The superior power density, excellent robustness of CSP technology and real world efficacy enable leading performance and efficient solution development in a wide variety of UV specialty lighting applications.

Features

AI Translation
  • Offering ultraviolet in 380 - 400nm and violet (400–420nm) for a range of options
  • Small 2.2 to 3.6mm² SMT footprint enables highest W/cm² power density, design freedom
  • 1A per mm² die size maximum drive current allows more power per LED
  • Up to 50%+ efficiency reduces heat output
  • AlN package Rth as low as 1.8 K/W for better thermal management

Applications

AI Translation
  • Analytical Instrumentation
  • Curing
  • Medical
  • Security
  • UV Photoreaction