LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
Littelfuse/IXYS IX9907N product image
Imagens ilustrativas

Littelfuse/IXYS IX9907N

Fabricante
Cód. da peça
IX9907N
Nº LCSC
C6968918
Emb.
SOIC-8
Número do Cliente
Atrib. princ.
TRIAC 1 AC-DC 10.5V~40V SOIC-8 LED Drivers RoHS
Folha de DadosLittelfuse/IXYS IX9907N
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 1.9569$ 1.96
200+$ 0.7822$ 156.44
500+$ 0.7562$ 378.10
1,000+$ 0.7432$ 743.20
Encapsulamento Padrão100/Full Tube
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
FabricanteLittelfuse/IXYS
Emb.SOIC-8
Frequency - Switching-
DimmingTRIAC
Voltage - Input(AC)-
Number of Channels1
TypeAC-DC
Switch tube (built-in/external)-
Output Voltage-
Output Current-
Operating Temperature-40℃~+150℃
FeaturesOver Voltage Protection;Built-in soft-start;Short Circuit Protection;Over-Temperature Protection (OTP)
TopologyFlyback
Constant Current Accuracy-
Voltage - Input(DC)10.5V~40V

Descrição

Tradução por IA

IX9907 is a quasi-resonant controller optimized for phase-cut dimmable, off-line LED applications. Its precise PWM generation supports phase-cut dimming and power factor correction. The device integrates an internal 650V power MOSFET, featuring a wide operating voltage range and low power consumption. Multiple protection features ensure comprehensive system protection under fault conditions. With its robust feature set and cost-effective advantage, the IX9907 is an ideal solution for quasi-resonant, off-line flyback LED bulb designs. The device is available in a standard 8-pin SOIC package.

Recursos

Tradução por IA
  • Integrated 650V, 2Ω power MOSFET
  • Single-stage, primary-side control with PFC and dimming
  • Efficiency >90%
  • Power factor >98%
  • Wide operating voltage range
  • Digital soft start
  • Foldback correction and cycle-by-cycle peak current control
  • Output overcurrent and overvoltage protection
  • Over-temperature protection
  • Undervoltage lockout

Aplicações

Tradução por IA
  • Incandescent lamp replacement
  • Solid-state lighting
  • Industrial and commercial lighting