LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MERCURY Electronic QMQF326T33-2.5B-19.6608 product image
Images for reference only

MERCURY Electronic QMQF326T33-2.5B-19.6608

Manufacturer
MERCURY ElectronicAsian Brands
MPN
QMQF326T33-2.5B-19.6608
LCSC Part #
C6958003
Packaging
SMD3225-6P
Customer #
Key Attributes
19.6608MHz SMD3225-6P Oscillators RoHS
DatasheetMERCURY Electronic QMQF326T33-2.5B-19.6608
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 32.0207$ 32.02
201+$ 12.7772$ 2568.22
501+$ 12.3506$ 6187.65
999+$ 12.1396$ 12127.46
Standard Packaging3/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerMERCURY Electronic
PackagingSMD3225-6P
Current - Supply24mA
Operating Temperature-30℃~+85℃
Frequency Stability±2.5ppm
Output TypeCMOS
Frequency19.6608MHz
Voltage - Supply3.3V

Introduction

AI Translation

QMQF326 and QVMQF326 are the QuikXO (quick-delivery) versions of the MQF326 (a TCXO) and VMQF326 (a VCTCXO) series, respectively. QuikXO products — whether standard or custom frequencies — are manufactured and shipped from California within 3 to 5 days, and are available for purchase on the Mercury e-commerce platform. They are 3.2×2.5×1.6 mm miniature SMD devices with supply voltage options of 2.5 V or 3.3 V, and output logic including CMOS (up to 250 MHz), differential LVEPCL, or LVDS (up to 1.5 GHz). Compared to competing products, typical phase jitter is 0.8~1.6 ps with lower current consumption (43 mA typical for LVEPCL at 622.080 MHz and 3.3 V), making this series well suited for multimedia, Ethernet, and networking applications.

Applications

AI Translation

Multimedia, Ethernet, Networking

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
QVMQF326T33-2.5B-19.6608MERCURY ElectronicSMD3225-6P0$ 32.0896
QVMQF326T33-2.0A-19.6608MERCURY ElectronicSMD3225-6P0$ 34.3356
QMQF326T33-2.0A-19.6608MERCURY ElectronicSMD3225-6P0$ 34.2623
VMQF326T33-19.6608-1.0/-40+85MERCURY ElectronicSMD3225-6P0$ 36.5816
MQF326T33-19.6608-1.0/-40+85MERCURY ElectronicSMD3225-6P0$ 36.5816
QVMQF326T25-2.5B-19.6608MERCURY ElectronicSMD3225-6P0$ 32.0896
QMQF326T25-2.5B-19.6608MERCURY ElectronicSMD3225-6P0$ 32.0896
QMQF326T25-2.0A-19.6608MERCURY ElectronicSMD3225-6P0$ 34.3356
QVMQF326T25-2.0A-19.6608MERCURY ElectronicSMD3225-6P0$ 34.3356
MQF326T25-19.6608-1.0/-40+85MERCURY ElectronicSMD3225-6P0$ 36.5816