Chinsan PF0J222MPN1020
| Manufacturer | ChinsanAsian Brands |
| MPN | PF0J222MPN1020 |
| LCSC Part # | C6952507 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 6.3V ±20% 2200uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Chinsan PF0J222MPN1020 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chinsan | |
| Packaging | Through Hole | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 2200uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chinsan | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 2200uF |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4208 | $ 0.42 |
| 200+ | $ 0.1679 | $ 33.58 |
| 500+ | $ 0.1623 | $ 81.15 |
| 800+ | $ 0.1596 | $ 127.68 |
Standard Packaging800/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chinsan | |
| Packaging | Through Hole | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 2200uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chinsan | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 2200uF |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

