VISHAY P13LFL221MAB10
| Manufacturer | |
| MPN | P13LFL221MAB10 |
| LCSC Part # | C6948082 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±20% ±150ppm/℃ 1.5W 220Ω Trimmer Potentiometers RoHS |
| Datasheet | VISHAY P13LFL221MAB10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Voltage Rating | 18.2V | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±150ppm/℃ | |
| Power(Watts) | 1.5W | |
| Number of Turns | 1 | |
| Resistance | 220Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Voltage Rating | 18.2V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±150ppm/℃ | |
| Power(Watts) | 1.5W | |
| Number of Turns | 1 | |
| Resistance | 220Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 40.2266 | $ 40.23 |
| 200+ | $ 16.0513 | $ 3210.26 |
| 500+ | $ 15.5145 | $ 7757.25 |
| 1,000+ | $ 15.2501 | $ 15250.10 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Voltage Rating | 18.2V | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±150ppm/℃ | |
| Power(Watts) | 1.5W | |
| Number of Turns | 1 | |
| Resistance | 220Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Voltage Rating | 18.2V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±150ppm/℃ | |
| Power(Watts) | 1.5W | |
| Number of Turns | 1 | |
| Resistance | 220Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

