LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON FA-238V 12.2880MD30V-W3 product image
Images for reference only

EPSON FA-238V 12.2880MD30V-W3

Manufacturer
MPN
FA-238V 12.2880MD30V-W3
LCSC Part #
C6947003
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 12.288MHz ±30ppm 12pF 100Ω SMD3225-4P
DatasheetEPSON FA-238V 12.2880MD30V-W3
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.973$ 0.97
250+$ 0.3889$ 97.23
500+$ 0.3762$ 188.10
1,000+$ 0.3699$ 369.90
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)100Ω
Frequency12.288MHz

Features

AI Translation
  • Frequency range: 12 MHz to 50 MHz (FA-238 / FA-238V)
  • Package dimensions: 3.2x2.5x0.6 mm … TSX-3225; 3.2x2.5x0.7 mm … FA-238V / FA-238
  • Overtone order: Fundamental

Applications

AI Translation
  • Mobile phone
  • Bluetooth
  • W-LAN
  • ISM band radio
  • Clock for MPU

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
S3212288123080C3JGHCSimilarSMD3225-4P280$0.0757 $0.0796
SX3B12.288F1210F30SCTFSimilarSMD3225-4P3,005$ 0.0966
7M-12.288MAAE-TTXCSimilarSMD3225-4P0$ 0.452
C3E-12.288-12-3030-RAKERSimilarSMD3225-4P0$ 0.397
SXT32412BB27-12.288MSuntsu Electronics, Inc.SimilarSMD3225-4P0$ 0.8638
5 more alternative parts.View all substitutes