LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RFX Group OS560-3895-020 product image
Images for reference only

RFX Group OS560-3895-020

Manufacturer
MPN
OS560-3895-020
LCSC Part #
C6944636
Packaging
-
Customer #
Key Attributes
38.88MHz Oscillators RoHS
DatasheetRFX Group OS560-3895-020
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 581.6917$ 581.69
200+$ 232.099$ 46419.80
500+$ 224.3432$ 112171.60
1,000+$ 220.5107$ 220510.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerRFX Group
Packaging-
Operating Temperature-40℃~+70℃
Frequency Stability±20ppb
Output TypeCMOS
Frequency38.88MHz
Voltage - Supply5V

Features

AI Translation
  • Temperature stability up to ±5 ppb
  • Ultra-low phase noise option available
  • Standard frequency range: 1 to 150 MHz
  • Low pre-aging option available
  • Flexible design — variants can be developed for virtually any application to meet individual customer requirements
  • Option A: Temperature stability ±5 ppb over 0 to +50°C, output: CMOS 15 pF, 45%–50% or sine wave 0 dBm, voltage: 3.3V, 5.0V, 12.0V, warm-up current: 750 mA, 470 mA, 270 mA, standby current: 320 mA, 220 mA, 120 mA
  • Option B: Temperature stability ±10 ppb over -20 to +70°C, output: CMOS 15 pF, 45%–50% or sine wave 0 dBm, voltage: 3.3V, 5.0V, 12.0V, warm-up current: 750 mA, 470 mA, 270 mA, standby current: 320 mA, 220 mA, 120 mA
  • Option C: Temperature stability ±20 ppb over -40 to +70°C, output: CMOS 15 pF, 45%–50% or sine wave 0 dBm, voltage: 3.3V, 5.0V, 12.0V, warm-up current: 750 mA, 470 mA, 270 mA, standby current: 320 mA, 220 mA, 120 mA
  • Phase noise (typical): -130 dBc/Hz at FO₀ + 10 Hz, -150 dBc/Hz at FO₀ + 100 Hz, -165 dBc/Hz at FO₀ + 1 kHz, -175 dBc/Hz at FO₀ + 10 kHz, -178 dBc/Hz at FO₀ + 100 kHz (based on 10 MHz unit)
  • Voltage/load variation: ±2 ppb at ±5% supply voltage variation, ±10 ppb at ±10% load variation
  • Aging: max ±0.1 ppb/day, max ±50 ppb/year after 30 days continuous operation (based on 10 MHz unit)
  • Warm-up time: within 0.1 ppm in 5 minutes
  • Voltage trim: 0.5 ppm minimum, trim impedance 50 KΩ
  • Reference options: 3V for 3.3V supply, 4.5V for 5V supply, 4.5V for 12V supply
  • ESD-sensitive device, storage temperature range: -40 to +125°C
  • Solderability: max 5 seconds at 230°C, max 3 seconds at 350°C
  • RoHS compliant (2011/65/EU) and REACH compliant
  • Packaging: bulk