SILICON LABS EFR32MG1P133F256GM48-C0R
| Manufacturer | |
| MPN | EFR32MG1P133F256GM48-C0R |
| LCSC Part # | C6943018 |
| Packaging | QFN-48(7x7) |
| Customer # | |
| Key Attributes | 2.4GHz 1.85V~3.8V QFN-48(7x7) RF Transceiver ICs RoHS |
| Datasheet | SILICON LABS EFR32MG1P133F256GM48-C0R |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-48(7x7) | |
| Data Rate | - | |
| Sensitivity | - | |
| Frequency Range | - | |
| Typical Application Frequency | 2.4GHz | |
| Interface Type | I2C;SPI;UART | |
| Receive Current | 7.6mA | |
| Output Power | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.85V~3.8V | |
| Features | Input sync word detection function;Automatic response function;Supports RSSI function;CRC check function;Supports FEC function;Manchester decoding function;DMA function | |
| Current Of Transmitting | 8.2mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-48(7x7) | |
| Data Rate | - | |
| Sensitivity | - | |
| Frequency Range | - | |
| Typical Application Frequency | 2.4GHz |
| Type | Description | |
|---|---|---|
| Interface Type | I2C;SPI;UART | |
| Receive Current | 7.6mA | |
| Output Power | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.85V~3.8V | |
| Features | Input sync word detection function;Automatic response function;Supports RSSI function;CRC check function;Supports FEC function;Manchester decoding function;DMA function | |
| Current Of Transmitting | 8.2mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The Mighty Gecko multi-protocol family of SoCs is part of the Wireless Gecko portfolio. Mighty Gecko SoCs are ideal for enabling energy-friendly multi-protocol, multi-band networking for IoT devices. The single-die solution provides industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, and no-compromise MCU features.
Features
AI Translation
- Low Power Wireless System-on-Chip
- High Performance 32-bit 40 MHz ARM Cortex-M4 with DSP instruction and floating-point unit for efficient signal processing
- 256 kB flash program memory
- 32 kB RAM data memory
- 2.4 GHz and Sub-GHz radio operation
- Transmit power:
- 2.4 GHz radio: Up to 19 dBm
- Sub-GHz radio: Up to 20 dBm
- Low Energy Consumption
- 9.8 mA RX current at 250 kbps, DSSS-OQPSK, 2.4 GHz
- 8.7 mA RX current at 1 Mbps, GFSK, 2.4 GHz
- 7.6 mA RX current at 38.4 kbps, GFSK, 169 MHz
- 8.2 mA TX current at 0 dBm output power at 2.4 GHz
- 34.5 mA TX current at 14 dBm output power at 868 MHz
- 63 μA/MHz in Active Mode (EM0)
- 2.2 μA EM2 DeepSleep current (4 kB RAM retention and RTCC running from LFRCO)
- High Receiver Performance
- -92.5 dBm sensitivity at 1 Mbit/s GFSK, 2.4 GHz
- -99 dBm sensitivity at 250 kbps DSSS-OQPSK, 2.4 GHz
- -126.4 dBm sensitivity at 600 bps, GFSK, 915 MHz
- -121.4 dBm sensitivity at 2.4 kbps, GFSK, 868 MHz
- -107 dBm sensitivity at 4.8 kbps, OOK, 433 MHz
- -111.9 dBm sensitivity at 38.4 kbps, GFSK, 169 MHz
- Supported Modulation Formats
- 2/4 (G)FSK with fully configurable shaping
- BPSK / DBPSK TX
- OOK / ASK
- Shaped OQPSK / (G)MSK
- Configurable DSSS and FEC
- Supported Protocols
- Zigbee
- Thread
- Bluetooth Low Energy
- Proprietary Protocols
- Wireless M-Bus
- Selected IEEE 802.15.4g SUN-FSK PHYs
- Low Power Wide Area Networks
- Suitable for Systems Targeting Compliance With:
- FCC Part 90.210 Mask D, FCC part 15.247, 15.231, 15.249
- ETSI Category I Operation, EN 300 220, EN 300 328
- ARIB T-108, T-96
- China regulatory
- Wide selection of MCU peripherals
- 12-bit 1 Msps SAR Analog to Digital Converter (ADC)
- 2x Analog Comparator (ACMP)
- Digital to Analog Current Converter (IDAC)
- Up to 32 pins connected to analog channels (APORT) shared between analog peripherals
- Up to 32 General Purpose I/O pins with output state retention and asynchronous interrupts
- 8 Channel DMA Controller
- 12 Channel Peripheral Reflex System (PRS)
- 2x16-bit Timer/Counter
- 3 or 4 Compare/Capture/PWM channels
- 32-bit Real Time Counter and Calendar
- 16-bit Low Energy Timer for waveform generation
- 32-bit Ultra Low Energy Timer/Counter for periodic wake-up from any Energy Mode
- 16-bit Pulse Counter with asynchronous operation
- Watchdog Timer with dedicated RC oscillator
- 2x Universal Synchronous/Asynchronous Receiver/Transmitter (UART/SPI/SmartCard (ISO 7816)/IrDA/I2S)
- Low Energy UART (LEUART)
- I2C interface with SMBus support and address recognition in EM3 Stop
- Wide Operating Range
- 1.85 V to 3.8 V single power supply
- Integrated DC-DC, down to 1.8 V output with up to 200 mA load current for system
- Standard (-40 ℃ to 85 ℃) and Extended (-40 ℃ to 125 ℃) temperature grades available
- Support for Internet Security
- General Purpose CRC
- Random Number Generator
- Hardware Cryptographic Acceleration for AES 128/256, SHA-1, SHA-2 (SHA-224 and SHA-256) and ECC
- QFN32 5x5 mm Package
- QFN48 7x7 mm Package
Applications
AI Translation
- Connected Home
- Lighting
- Health and Wellness
- Metering
- Building Automation and Security
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.168 | $ 12.17 |
| 200+ | $ 4.8555 | $ 971.10 |
| 500+ | $ 4.6936 | $ 2346.80 |
| 1,000+ | $ 4.6126 | $ 4612.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-48(7x7) | |
| Data Rate | - | |
| Sensitivity | - | |
| Frequency Range | - | |
| Typical Application Frequency | 2.4GHz | |
| Interface Type | I2C;SPI;UART | |
| Receive Current | 7.6mA | |
| Output Power | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.85V~3.8V | |
| Features | Input sync word detection function;Automatic response function;Supports RSSI function;CRC check function;Supports FEC function;Manchester decoding function;DMA function | |
| Current Of Transmitting | 8.2mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-48(7x7) | |
| Data Rate | - | |
| Sensitivity | - | |
| Frequency Range | - | |
| Typical Application Frequency | 2.4GHz |
| Type | Description | |
|---|---|---|
| Interface Type | I2C;SPI;UART | |
| Receive Current | 7.6mA | |
| Output Power | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.85V~3.8V | |
| Features | Input sync word detection function;Automatic response function;Supports RSSI function;CRC check function;Supports FEC function;Manchester decoding function;DMA function | |
| Current Of Transmitting | 8.2mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The Mighty Gecko multi-protocol family of SoCs is part of the Wireless Gecko portfolio. Mighty Gecko SoCs are ideal for enabling energy-friendly multi-protocol, multi-band networking for IoT devices. The single-die solution provides industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, and no-compromise MCU features.
Features
AI Translation
- Low Power Wireless System-on-Chip
- High Performance 32-bit 40 MHz ARM Cortex-M4 with DSP instruction and floating-point unit for efficient signal processing
- 256 kB flash program memory
- 32 kB RAM data memory
- 2.4 GHz and Sub-GHz radio operation
- Transmit power:
- 2.4 GHz radio: Up to 19 dBm
- Sub-GHz radio: Up to 20 dBm
- Low Energy Consumption
- 9.8 mA RX current at 250 kbps, DSSS-OQPSK, 2.4 GHz
- 8.7 mA RX current at 1 Mbps, GFSK, 2.4 GHz
- 7.6 mA RX current at 38.4 kbps, GFSK, 169 MHz
- 8.2 mA TX current at 0 dBm output power at 2.4 GHz
- 34.5 mA TX current at 14 dBm output power at 868 MHz
- 63 μA/MHz in Active Mode (EM0)
- 2.2 μA EM2 DeepSleep current (4 kB RAM retention and RTCC running from LFRCO)
- High Receiver Performance
- -92.5 dBm sensitivity at 1 Mbit/s GFSK, 2.4 GHz
- -99 dBm sensitivity at 250 kbps DSSS-OQPSK, 2.4 GHz
- -126.4 dBm sensitivity at 600 bps, GFSK, 915 MHz
- -121.4 dBm sensitivity at 2.4 kbps, GFSK, 868 MHz
- -107 dBm sensitivity at 4.8 kbps, OOK, 433 MHz
- -111.9 dBm sensitivity at 38.4 kbps, GFSK, 169 MHz
- Supported Modulation Formats
- 2/4 (G)FSK with fully configurable shaping
- BPSK / DBPSK TX
- OOK / ASK
- Shaped OQPSK / (G)MSK
- Configurable DSSS and FEC
- Supported Protocols
- Zigbee
- Thread
- Bluetooth Low Energy
- Proprietary Protocols
- Wireless M-Bus
- Selected IEEE 802.15.4g SUN-FSK PHYs
- Low Power Wide Area Networks
- Suitable for Systems Targeting Compliance With:
- FCC Part 90.210 Mask D, FCC part 15.247, 15.231, 15.249
- ETSI Category I Operation, EN 300 220, EN 300 328
- ARIB T-108, T-96
- China regulatory
- Wide selection of MCU peripherals
- 12-bit 1 Msps SAR Analog to Digital Converter (ADC)
- 2x Analog Comparator (ACMP)
- Digital to Analog Current Converter (IDAC)
- Up to 32 pins connected to analog channels (APORT) shared between analog peripherals
- Up to 32 General Purpose I/O pins with output state retention and asynchronous interrupts
- 8 Channel DMA Controller
- 12 Channel Peripheral Reflex System (PRS)
- 2x16-bit Timer/Counter
- 3 or 4 Compare/Capture/PWM channels
- 32-bit Real Time Counter and Calendar
- 16-bit Low Energy Timer for waveform generation
- 32-bit Ultra Low Energy Timer/Counter for periodic wake-up from any Energy Mode
- 16-bit Pulse Counter with asynchronous operation
- Watchdog Timer with dedicated RC oscillator
- 2x Universal Synchronous/Asynchronous Receiver/Transmitter (UART/SPI/SmartCard (ISO 7816)/IrDA/I2S)
- Low Energy UART (LEUART)
- I2C interface with SMBus support and address recognition in EM3 Stop
- Wide Operating Range
- 1.85 V to 3.8 V single power supply
- Integrated DC-DC, down to 1.8 V output with up to 200 mA load current for system
- Standard (-40 ℃ to 85 ℃) and Extended (-40 ℃ to 125 ℃) temperature grades available
- Support for Internet Security
- General Purpose CRC
- Random Number Generator
- Hardware Cryptographic Acceleration for AES 128/256, SHA-1, SHA-2 (SHA-224 and SHA-256) and ECC
- QFN32 5x5 mm Package
- QFN48 7x7 mm Package
Applications
AI Translation
- Connected Home
- Lighting
- Health and Wellness
- Metering
- Building Automation and Security
C6943018 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EFR32MG1P133F256GM48-C0 | SILICON LABS | QFN-48-EP(7x7) | 0 | $ 7.9752 |

