LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
MEAN WELL NMP1K2-CEKKKC-08 product image
Photos non contractuelles

MEAN WELL NMP1K2-CEKKKC-08

Fabricant
MEAN WELLAsian Brands
Réf. Fab.
NMP1K2-CEKKKC-08
Réf. LCSC
C6937831
Condit.
-
Numéro Client
Caract. clés
AC DC Converters RoHS
Fiche TechniqueMEAN WELL NMP1K2-CEKKKC-08
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 528.376$ 528.38
200+$ 496.2515$ 99250.30
500+$ 479.6681$ 239834.05
1,000+$ 471.4749$ 471474.90
Boîtier Standard1/Full Box
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout

Description

Traduction par IA

NMP family is a 1U low profile modular and configurable type power supply. This family comprises two power wattage for the line-up, 650W and 1200W, and the output modules deliver up to 240w with adjustable options for the major working voltages used in the industries 5V, 12V, 24V, 48V, Dual Output. NMP family complies with safety approval, the medical (2x MOPP between primary to secondary) and ITE standards. Offering the best flexibility for various types of applications.

Caractéristiques

Traduction par IA
  • Medical (2x MOPP) ITE safety approvals
  • Suitable for BF application with appropriate system consideration (Touch current < 100uA/264VAC)
  • 1U low profile
  • Universal AC input / Full range
  • Output voltage and current programmable
  • Built-in parallel function / output programmable / global enable / remote local ON-OFF / auxiliary DC output / over temperature alarm / Dc OK
  • Cooling by thermostatically controlled fan with fan alarm function
  • Protections: Short circuit / Overload / Over voltage / Over temperature for all output modules

Applications

Traduction par IA
  • Medical equipment
  • Diagnostic or biological facilities
  • MRI, CT and PET scanners
  • Test or measurement systems
  • Telecommunication equipment
  • Factory automation and aging equipment
  • Laser equipment