LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AMD XC6SLX100T-2CSG484C product image
Images for reference only

AMD XC6SLX100T-2CSG484C

Manufacturer
MPN
XC6SLX100T-2CSG484C
LCSC Part #
C6934246
Packaging
CSPBGA-484(19x19)
Customer #
Key Attributes
296 101261 7911 CSPBGA-484(19x19) FPGAs (Field Programmable Gate Array) RoHS
DatasheetAMD XC6SLX100T-2CSG484C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 323.2687$ 323.27
168+$ 303.6137$ 51007.10
504+$ 293.4679$ 147907.82
1,008+$ 288.4554$ 290763.04
Standard Packaging84/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array)
ManufacturerAMD
PackagingCSPBGA-484(19x19)
Total RAM capacity4939776bit
Number of I/O296
Number of Logic Elements/Blocks101261
Number of LAB/CLBs7911

Introduction

AI Translation

The Spartan-6 family provides leading system integration capabilities with the lowest total cost for high-volume applications. The thirteen-member family delivers expanded densities ranging from 3,840 to 147,443 logic cells, with half the power consumption of previous Spartan families, and faster, more comprehensive connectivity. Built on a mature 45 nm low-power copper process technology that delivers the optimal balance of cost, power, and performance, the Spartan-6 family offers a new, more efficient, dual-register 6-input lookup table (LUT) logic and a rich selection of built-in system-level blocks. These features provide a low-cost programmable alternative to custom ASIC products with unprecedented ease of use. Spartan-6 FPGAs offer the best solution for high-volume logic designs, consumer-oriented DSP designs, and cost-sensitive embedded applications. Spartan-6 FPGAs are the programmable silicon foundation for Targeted Design Platforms that deliver integrated software and hardware components that enable designers to focus on innovation as soon as their development cycle begins.

Features

AI Translation
  • Spartan-6 LX FPGA: Logic optimized
  • Spartan-6 LXT FPGA: High-speed serial connectivity
  • Designed for low cost
  • Multiple efficient integrated blocks
  • Optimized selection of I/O standards
  • Staggered pads
  • High-volume plastic wire-bonded packages
  • Low static and dynamic power
  • 45 nm process optimized for cost and low power
  • Hibernate power-down mode for zero power
  • Suspend mode maintains state and configuration with multi-pin wake-up, control enhancement
  • Lower-power 1.0V core voltage (LX FPGAs, -1L only)
  • High performance 1.2V core voltage (LX and LXT FPGAs, -2, -3, and -3N speed grades)
  • Multi-voltage, multi-standard SelectIO interface banks
  • Up to 1,080 Mb/s data transfer rate per differential I/O
  • Selectable output drive, up to 24 mA per pin
  • 3.3V to 1.2V I/O standards and protocols
  • Low-cost HSTL and SSTL memory interfaces
  • Hot swap compliance
  • Adjustable I/O slew rates to improve signal integrity
  • High-speed GTP serial transceivers in the LXT FPGAs up to 3.2 Gb/s
  • High-speed interfaces including: Serial ATA, Aurora, 1G Ethernet, PCI Express, OBSAI, CPRI, EPON, GPON, DisplayPort, and XAUI
  • Integrated Endpoint block for PCI Express designs (LXT)
  • Low-cost PCIQ technology support compatible with the 33 MHz, 32- and 64-bit specification
  • Efficient DSP48A1 slices
  • High-performance arithmetic and signal processing
  • Fast 18×18 multiplier and 48-bit accumulator
  • Pipelining and cascading capability
  • Pre-adder to assist filter applications
  • Integrated Memory Controller blocks
  • DDR, DDR2, DDR3, and LPDDR support
  • Data rates up to 800 Mb/s (12.8 Gb/s peak bandwidth)
  • Multi-port bus structure with independent FIFO to reduce design timing issues
  • Abundant logic resources with increased logic capacity
  • Optional shift register or distributed RAM support
  • Efficient 6-input LUTs improve performance and minimize power
  • LUT with dual flip-flops for pipeline centric applications
  • Block RAM with a wide range of granularity
  • Fast block RAM with byte write enable
  • 18 Kb blocks that can be optionally programmed as two independent 9 Kb block RAMs
  • Clock Management Tile (CMT) for enhanced performance
  • Low noise, flexible clocking
  • Digital Clock Managers (DCMs) eliminate clock skew and duty cycle distortion
  • Phase-Locked Loops (PLLs) for low-jitter clocking
  • Frequency synthesis with simultaneous multiplication, division, and phase shifting
  • Sixteen low-skew global clock networks
  • Simplified configuration, supports low-cost standards
  • 2-pin auto-detect configuration
  • Broad third-party SPI (up to x4) and NOR flash support
  • Feature rich Xilinx Platform Flash with JTAG
  • MultiBoot support for remote upgrade with multiple bitstreams, using watchdog protection
  • Enhanced security for design protection
  • Unique Device DNA identifier for design authentication
  • AES bitstream encryption in the larger devices
  • Faster embedded processing with enhanced, low cost, MicroBlaze soft processor
  • Industry-leading IP and reference designs