CODACA VSEB0430H-R82MC
| Manufacturer | CODACAAsian Brands |
| MPN | VSEB0430H-R82MC |
| LCSC Part # | C6925866 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 820nH 7.5mΩ |
| Datasheet | CODACA VSEB0430H-R82MC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CODACA | |
| Packaging | - | |
| Inductance | 820nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 7.5mΩ | |
| Current - Saturation(Isat) | 10.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CODACA | |
| Packaging | - | |
| Inductance | 820nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 7.5mΩ | |
| Current - Saturation(Isat) | 10.5A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8439 | $ 1.84 |
| 200+ | $ 0.7366 | $ 147.32 |
| 500+ | $ 0.712 | $ 356.00 |
| 1,000+ | $ 0.6989 | $ 698.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CODACA | |
| Packaging | - | |
| Inductance | 820nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 7.5mΩ | |
| Current - Saturation(Isat) | 10.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CODACA | |
| Packaging | - | |
| Inductance | 820nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 7.5mΩ | |
| Current - Saturation(Isat) | 10.5A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

