LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED CXB1310-0000-000F0HK427G product image
Images for reference only

CREE LED CXB1310-0000-000F0HK427G

Manufacturer
MPN
CXB1310-0000-000F0HK427G
LCSC Part #
C6924288
Packaging
-
Customer #
Key Attributes
1335lm 2700K 80 115° 18V Warm White LED COBs, Engines, Modules, Strips RoHS
DatasheetCREE LED CXB1310-0000-000F0HK427G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.9884$ 15.99
200+$ 6.3799$ 1275.98
500+$ 6.1659$ 3082.95
1,000+$ 6.062$ 6062.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCREE LED
Packaging-
Lumens1335lm
Color Temperature2700K
CRI Color Rendering Index80
Viewing Angle115°
Voltage - Forward(Vf)18V
Illumination ColorWarm White

Introduction

AI Translation

The CXB1310 High Density (HD) LED Array is a next-generation high luminous density LED array. Leveraging elements of Cree LED's SC5 technology platform, the CXB1310 HD LED Array delivers the industry's highest lumen output within the same light emitting surface (LES) size, enabling new and differentiated LED lighting form factors for applications such as track lights, luminaires, and downlights. The industry-leading performance of the CXB1310 HD LED Array empowers lighting manufacturers to develop compact, advanced products that achieve high performance and energy efficiency. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXB1310 HD LED Array into luminaire designs.

Features

AI Translation
  • 5-step EasyWhite binning at 4000K, 5000K, 5700K, and 6500K
  • 3-step EasyWhite binning at 2200K
  • 3-step EasyWhite binning at 2700K, 3000K, 3500K, 4000K, and 5000K; 2-step EasyWhite binning at 2700K, 3000K, 3500K, and 4000K
  • Minimum CRI options: 70, 80, 90, and 95
  • Advanced color 2-step and 3-step binning
  • Forward voltage options: 18V tier and 36V tier
  • 85°C binning and characterization
  • Maximum drive current: 1400mA at 18V, 700mA at 36V
  • 77.5° viewing angle with chromaticity uniformity
  • Top solder connections
  • Thermocouple junction point
  • Flux binning per NEMA SSL-3 2011
  • RoHS and REACH compliant
  • UL recognized component (E349212)