LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
CREE LED CXA3050-0000-000N0HW450F product image
Imágenes ilustrativas

CREE LED CXA3050-0000-000N0HW450F

Fabricante
N.º de pieza fab.
CXA3050-0000-000N0HW450F
Nº LCSC
C6924175
Emb.
-
Número de Cliente
Atrib. clave
5000K 80 115° 37V Cold White LED COBs, Engines, Modules, Strips RoHS
Hoja de DatosCREE LED CXA3050-0000-000N0HW450F
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 24.9687$ 24.97
200+$ 9.9626$ 1992.52
500+$ 9.6305$ 4815.25
1,000+$ 9.4652$ 9465.20
Encapsulado Estándar100/Full Tray
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaOptoelectronics/LED COBs, Engines, Modules, Strips
FabricanteCREE LED
Emb.-
Lumens-
Color Temperature5000K
CRI Color Rendering Index80
Viewing Angle115°
Voltage - Forward(Vf)37V
Illumination ColorCold White

Descripción

Traducción por IA

The XLamp CXA3050 LED array expands Cree LED's high-flux, multi-chip integrated array family, delivering high performance on an easy-to-use platform. With the lighting-grade reliability of XLamp LEDs, the CXA3050's uniform light-emitting surface is suited for both directional and omnidirectional lighting applications, as well as luminaire and lamp designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA3050 features a 23mm optical source that brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential information on the requirements for successfully incorporating the CXA3050 LED into luminaire designs.

Características

Traducción por IA
  • 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT; 4-step EasyWhite bins at 5700K and 6500K CCT
  • ANSI white bins at 4000K, 5000K, 5700K, and 6500K CCT
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage option: 36V tier
  • 85°C binning and characterization
  • Maximum drive current: 2500mA
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top-side solder connections
  • Thermocouple junction point
  • NEMA SSL-3 2011 flux bins
  • RoHS and REACH compliant
  • UL recognized component (E349212)