CREE LED CXB3070-0000-000N0BCB65E
| Manufacturer | |
| MPN | CXB3070-0000-000N0BCB65E |
| LCSC Part # | C6923465 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6500K 70 115° 36V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | CREE LED CXB3070-0000-000N0BCB65E |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 6500K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Cold White |
Introduction
The XLamp CXB3070 LED array is a member of the second-generation CXA family, offering 30% higher luminous efficacy and 20% higher luminous flux than the first-generation product with the same Light Emitting Surface (LES). The higher-performance second-generation CXA LED arrays are drop-in upgrades for existing CXA LED designs, reducing product development time. In addition, CXB LEDs allow lighting manufacturers to achieve the same or better performance with a smaller LES, enabling more compact and impactful luminaires. The CXB3070 LED is available in 2-step, 3-step, and 5-step EasyWhite® bins, delivering high output luminous flux and high efficacy in a single easy-to-use package that requires no reflow soldering. The CX Series LED Design Guide provides essential information for successfully using the CXB3070 LED in luminaire designs.
Features
- 23mm optical light source
- Mechanical and optical design consistent with other CXA30 and CXB30 LEDs
- Available in 70, 80, and 90 minimum CRI options
- EasyWhite® 2-step, 3-step, and 5-step binning
- Forward voltage option: 36V class
- 85℃ binning and characterization
- Extremely uniform color over viewing angle
- Top-side solder connection
- Thermocouple junction
- NEMA SSL-3 2011 compliant flux binning
- RoHS and REACH compliant
- UL® recognized component (E349212)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 54.6251 | $ 54.63 |
| 200+ | $ 21.7968 | $ 4359.36 |
| 500+ | $ 21.068 | $ 10534.00 |
| 1,000+ | $ 20.7076 | $ 20707.60 |
Standard Packaging100/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 6500K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Cold White |
Introduction
The XLamp CXB3070 LED array is a member of the second-generation CXA family, offering 30% higher luminous efficacy and 20% higher luminous flux than the first-generation product with the same Light Emitting Surface (LES). The higher-performance second-generation CXA LED arrays are drop-in upgrades for existing CXA LED designs, reducing product development time. In addition, CXB LEDs allow lighting manufacturers to achieve the same or better performance with a smaller LES, enabling more compact and impactful luminaires. The CXB3070 LED is available in 2-step, 3-step, and 5-step EasyWhite® bins, delivering high output luminous flux and high efficacy in a single easy-to-use package that requires no reflow soldering. The CX Series LED Design Guide provides essential information for successfully using the CXB3070 LED in luminaire designs.
Features
- 23mm optical light source
- Mechanical and optical design consistent with other CXA30 and CXB30 LEDs
- Available in 70, 80, and 90 minimum CRI options
- EasyWhite® 2-step, 3-step, and 5-step binning
- Forward voltage option: 36V class
- 85℃ binning and characterization
- Extremely uniform color over viewing angle
- Top-side solder connection
- Thermocouple junction
- NEMA SSL-3 2011 compliant flux binning
- RoHS and REACH compliant
- UL® recognized component (E349212)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

