TDK VLS201612ET-R47N
| Manufacturer | |
| MPN | VLS201612ET-R47N |
| LCSC Part # | C6921368 |
| Packaging | 0806 |
| Customer # | |
| Key Attributes | FIXED IND 470nH 1.9A 63mΩ 0806 |
| Datasheet | TDK VLS201612ET-R47N |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0806 | |
| Current Rating | 1.9A | |
| Inductance | 470nH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 63mΩ | |
| Current - Saturation(Isat) | 1.9A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0806 | |
| Current Rating | 1.9A |
| Type | Description | |
|---|---|---|
| Inductance | 470nH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 63mΩ | |
| Current - Saturation(Isat) | 1.9A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.095 | $ 0.10 |
| 200+ | $ 0.0379 | $ 7.58 |
| 500+ | $ 0.0367 | $ 18.35 |
| 1,000+ | $ 0.036 | $ 36.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0806 | |
| Current Rating | 1.9A | |
| Inductance | 470nH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 63mΩ | |
| Current - Saturation(Isat) | 1.9A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0806 | |
| Current Rating | 1.9A |
| Type | Description | |
|---|---|---|
| Inductance | 470nH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 63mΩ | |
| Current - Saturation(Isat) | 1.9A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CKNR201610A-R47YC | CHK | Similar | 0806 | 2,000 | $ 0.0445 | ||
| XRNR201610-0.47uH/N | XR | Similar | 0806 | 1,420 | $0.0391 $0.0411 | ||
| MNR201610TR47NT | MetalLions | Similar | SMD,2x1.6mm | 490 | $0.0381 $0.0401 | ||
| SFE201610-R47N | DDY | Similar | SMD,2x1.6mm | 920 | $ 0.0195 | ||
| ANRL201610-R47N | APV | Similar | 0806 | 10 | $0.0426 $0.0448 |
5 more alternative parts.View all substitutes

