VISHAY VLMS333T2V2-GS08
| Manufacturer | |
| MPN | VLMS333T2V2-GS08 |
| LCSC Part # | C6921346 |
| Packaging | PLCC-2(2.8x3) |
| Customer # | |
| Key Attributes | 639nm 120° 550mcd 20mA Red 2.4mm Round Lens 2V 630nm PLCC-2(2.8x3) LED Indication - Discrete RoHS |
| Datasheet | VISHAY VLMS333T2V2-GS08 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | PLCC-2(2.8x3) | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 639nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 550mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | 2.4mm Round Lens | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 630nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | PLCC-2(2.8x3) | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 639nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 550mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | 2.4mm Round Lens | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 630nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The VLM.333.. series is an improved version of the Vishay VLM.31.. series, featuring a larger die capable of handling 50 mA drive current. The VLM.333.. comes in a PLCC-2 package consisting of a lead frame embedded in white thermoplastic, with the reflector cavity within the package filled with clear epoxy.
Features
AI Translation
- Latest advanced AlInGaP technology
- Available in 8 mm tape and reel packaging
- Luminous intensity and color binned per lead-free packaging unit
- Luminous intensity ratio per packaging unit e3 |vmax./lmin. ≤ 1.6, RoHS compliant
- Thermal resistance R = 400 K/W, compliant with applicable standards
- ESD withstand voltage up to 2 kV per JESD22-A114-B, halogen-free
- Preconditioning per JEDEC level 2a (May 2008 edition)
- Suitable for reflow, vapor phase, and wave soldering per CECC 00802 and J-STD-020
- AEC-Q101 qualified
- Material categorization: refer to relevant documentation for compliance definitions
Applications
AI Translation
- Traffic signals and signs
- Indoor and outdoor lighting
- Dashboard lighting
- Indicator and backlighting applications for audio/video equipment, LCD switches, symbols, illuminated signage, etc.
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3638 | $ 0.36 |
| 10+ | $ 0.3558 | $ 3.56 |
| 30+ | $ 0.351 | $ 10.53 |
| 100+ | $ 0.3446 | $ 34.46 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | PLCC-2(2.8x3) | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 639nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 550mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | 2.4mm Round Lens | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 630nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | PLCC-2(2.8x3) | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 639nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 550mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | 2.4mm Round Lens | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 630nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The VLM.333.. series is an improved version of the Vishay VLM.31.. series, featuring a larger die capable of handling 50 mA drive current. The VLM.333.. comes in a PLCC-2 package consisting of a lead frame embedded in white thermoplastic, with the reflector cavity within the package filled with clear epoxy.
Features
AI Translation
- Latest advanced AlInGaP technology
- Available in 8 mm tape and reel packaging
- Luminous intensity and color binned per lead-free packaging unit
- Luminous intensity ratio per packaging unit e3 |vmax./lmin. ≤ 1.6, RoHS compliant
- Thermal resistance R = 400 K/W, compliant with applicable standards
- ESD withstand voltage up to 2 kV per JESD22-A114-B, halogen-free
- Preconditioning per JEDEC level 2a (May 2008 edition)
- Suitable for reflow, vapor phase, and wave soldering per CECC 00802 and J-STD-020
- AEC-Q101 qualified
- Material categorization: refer to relevant documentation for compliance definitions
Applications
AI Translation
- Traffic signals and signs
- Indoor and outdoor lighting
- Dashboard lighting
- Indicator and backlighting applications for audio/video equipment, LCD switches, symbols, illuminated signage, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



