VICOR V150A48C400BL
| Manufacturer | |
| MPN | V150A48C400BL |
| LCSC Part # | C6907544 |
| Packaging | - |
| Customer # | |
| Key Attributes | 48V 100V~200V DC DC Converters |
| Datasheet | VICOR V150A48C400BL |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 8.33A | |
| Output Voltage | 48V | |
| Height | 13.5mm | |
| Ripple Noise | 240mVp-p | |
| Operating Temperature | -20℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 90% | |
| Output Power | 400W | |
| Voltage - Supply | 100V~200V | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;EMI suppression | |
| Length | 116.84mm | |
| Width | 55.88mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 8.33A | |
| Output Voltage | 48V | |
| Height | 13.5mm | |
| Ripple Noise | 240mVp-p |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 90% | |
| Output Power | 400W | |
| Voltage - Supply | 100V~200V | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;EMI suppression | |
| Length | 116.84mm | |
| Width | 55.88mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Features
AI Translation
- DC input range: 100 – 200V
- Isolated output
- Encapsulated circuitry for shock and vibration resistance
- Extended temperature range (–55 to +100°C)
- Input surge withstand: 250V for 100ms
- DC output: 3.3 – 48V
- Programmable output: 10 - 110%
- Regulation: ±0.2% no load to full load
- Efficiency: Up to 90%
- Maximum operating temp: 100°C, full load
- Power density: up to 100W per cubic inch
- Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
Applications
AI Translation
- Communications
- Control systems
- Medical
- Instrumentation
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 510.3138 | $ 510.31 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 8.33A | |
| Output Voltage | 48V | |
| Height | 13.5mm | |
| Ripple Noise | 240mVp-p | |
| Operating Temperature | -20℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 90% | |
| Output Power | 400W | |
| Voltage - Supply | 100V~200V | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;EMI suppression | |
| Length | 116.84mm | |
| Width | 55.88mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 8.33A | |
| Output Voltage | 48V | |
| Height | 13.5mm | |
| Ripple Noise | 240mVp-p |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 90% | |
| Output Power | 400W | |
| Voltage - Supply | 100V~200V | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;EMI suppression | |
| Length | 116.84mm | |
| Width | 55.88mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Features
AI Translation
- DC input range: 100 – 200V
- Isolated output
- Encapsulated circuitry for shock and vibration resistance
- Extended temperature range (–55 to +100°C)
- Input surge withstand: 250V for 100ms
- DC output: 3.3 – 48V
- Programmable output: 10 - 110%
- Regulation: ±0.2% no load to full load
- Efficiency: Up to 90%
- Maximum operating temp: 100°C, full load
- Power density: up to 100W per cubic inch
- Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
Applications
AI Translation
- Communications
- Control systems
- Medical
- Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

