LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC6804IG-2#3ZZPBF product image
  • LTC6804IG-2#3ZZPBF thumbnail 1
  • LTC6804IG-2#3ZZPBF thumbnail 2
  • LTC6804IG-2#3ZZPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC6804IG-2#3ZZPBF

Manufacturer
MPN
LTC6804IG-2#3ZZPBF
LCSC Part #
C689549
Packaging
SSOP-48-208mil
Customer #
Key Attributes
SSOP-48-208mil Battery Management RoHS
DatasheetADI LTC6804IG-2#3ZZPBF
RoHS Compliance1 documents available
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 53.5776$ 53.58
30+$ 50.962$ 1528.86
Standard Packaging37/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerADI
PackagingSSOP-48-208mil
Operating Temperature-40℃~+85℃
Type of Battery-
Operating Voltage11V~55V
The Chip Type-

Introduction

AI Translation

The LTC6804 is a 3rd generation multicell battery stack monitor that measures up to 12 series connected battery cells with a total measurement error of less than 1.2mV. The cell measurement range of 0V to 5V makes it suitable for most battery chemistries. All 12 cell voltages can be captured in 290us, and lower data acquisition rates can be selected for high noise reduction.

Multiple devices can be connected in series, permitting simultaneous cell monitoring of long, high voltage battery strings. Each device has an isoSPI interface for high speed, RF-immune, local area communications. Using the LTC6804-1, multiple devices are connected in a daisy-chain with one host processor connection for all devices. Using the LTC6804-2, multiple devices are connected in parallel to the host processor, with each device individually addressed.

Additional features include passive balancing for each cell, an onboard 5V regulator, and 5 general purpose I/O lines. In sleep mode, current consumption is reduced to 4uA. The device can be powered directly from the battery, or from an isolated supply.

Features

AI Translation
  • Measures Up to 12 Battery Cells in Series
  • Stackable Architecture Supports 100s of Cells
  • Built-In isoSPITM Interface: 1Mbps Isolated Serial Communications Uses a Single Twisted Pair, Up to 100 Meters
  • Low EMI Susceptibility and Emissions
  • 1.2mV Maximum Total Measurement Error
  • 290us to Measure All Cells in a System
  • Synchronized Voltage and Current Measurement
  • 16-Bit Delta-Sigma ADC with Frequency Programmable 3rd Order Noise Filter
  • Engineered for ISO26262 Compliant Systems
  • Passive Cell Balancing with Programmable Timer
  • 5 General Purpose Digital I/O or Analog Inputs: Temperature or other Sensor Inputs
  • Configurable as an I/O or SPI Master
  • 4uA Sleep Mode Supply Current
  • 48-Lead SSOP Package

Applications

AI Translation
  • Electric and Hybrid Electric Vehicles
  • Backup Battery Systems
  • Grid Energy Storage
  • High Power Portable Equipment