Central CTLVC6045F-5R1M
| Manufacturer | |
| MPN | CTLVC6045F-5R1M |
| LCSC Part # | C6889009 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 5.1uH 3.15A 33mΩ |
| Datasheet | Central CTLVC6045F-5R1M |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 3.15A | |
| Inductance | 5.1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.4A | |
| DC Resistance(DCR) | 33mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 3.15A |
| Type | Description | |
|---|---|---|
| Inductance | 5.1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.4A | |
| DC Resistance(DCR) | 33mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3352 | $ 1.34 |
| 200+ | $ 0.5335 | $ 106.70 |
| 500+ | $ 0.5153 | $ 257.65 |
| 1,000+ | $ 0.5062 | $ 506.20 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 3.15A | |
| Inductance | 5.1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.4A | |
| DC Resistance(DCR) | 33mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 3.15A |
| Type | Description | |
|---|---|---|
| Inductance | 5.1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.4A | |
| DC Resistance(DCR) | 33mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FNR8040S5R1NT | cjiang | SMD,8x8mm | 930 | $ 0.1808 | ||
| PCSV65-5R1M-RC | Allied Components International | SMD,6x6mm | 0 | $ 2.0464 | ||
| AWVS006060455R1M00 | Chilisin | 2424 | 0 | $ 0.1385 | ||
| CTLVC6045F-5R1N | Central | - | 0 | $ 1.1683 | ||
| AWVS006060455R1T00 | Chilisin | 2424 | 0 | $ 0.1385 | ||
| CDEIR8D38FNP-5R1NC | Sumida | SMD,8x8mm | 0 | $ 0.9829 | ||
| PL9105T | iNRCORE | SMD-4P,10.5x10.5mm | 0 | $ 21.2161 | ||
| PL9105NLT | iNRCORE | SMD-4P,10.5x10.5mm | 0 | $ 19.297 | ||
| CDRH125L125NP-5R1NC | Sumida | SMD-4P,12x12mm | 0 | $ 1.8774 |

