Central CTGS137F-270M
| Manufacturer | |
| MPN | CTGS137F-270M |
| LCSC Part # | C6888720 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 27uH 3.3A 60mΩ |
| Datasheet | Central CTGS137F-270M |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 3.3A | |
| Inductance | 27uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.5A | |
| DC Resistance(DCR) | 60mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 3.3A |
| Type | Description | |
|---|---|---|
| Inductance | 27uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.5A | |
| DC Resistance(DCR) | 60mΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5506 | $ 2.55 |
| 200+ | $ 1.0185 | $ 203.70 |
| 500+ | $ 0.9836 | $ 491.80 |
| 1,000+ | $ 0.9669 | $ 966.90 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 3.3A | |
| Inductance | 27uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.5A | |
| DC Resistance(DCR) | 60mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 3.3A |
| Type | Description | |
|---|---|---|
| Inductance | 27uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.5A | |
| DC Resistance(DCR) | 60mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SDRI127-270MT | LanTu Micro | Similar | SMD,12.5x12.5mm | 20 | $0.1184 $0.1246 | ||
| SER2211-273MED | Coilcraft | Similar | SMD-3P,22.5x19.2mm | 10 | $ 6.4333 | ||
| MTP2915-270MC | COILMX | Similar | SMD-3P,28x27mm | 290 | $2.0251 $2.2501 | ||
| MEQ3635-270M-D | COILMX | Similar | Through Hole,36x35.7mm | 28 | $9.4304 $11.788 | ||
| SDR1307A-270M | BOURNS | Similar | SMD,13x13mm | 0 | $ 0.6036 |
5 more alternative parts.View all substitutes

