Central CTF2515SF-202M5R0
| Manufacturer | |
| MPN | CTF2515SF-202M5R0 |
| LCSC Part # | C6888704 |
| Packaging | Through Hole,27x23mm |
| Customer # | |
| Key Attributes | 50mΩ 2 Through Hole,27x23mm Common Mode Chokes RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Central | |
| Packaging | Through Hole,27x23mm | |
| DC Resistance(DCR) | 50mΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -20℃~+105℃ | |
| Current Rating | 5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Central | |
| Packaging | Through Hole,27x23mm | |
| DC Resistance(DCR) | 50mΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -20℃~+105℃ | |
| Current Rating | 5A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.7776 | $ 7.78 |
| 200+ | $ 3.1038 | $ 620.76 |
| 500+ | $ 3.0008 | $ 1500.40 |
| 1,000+ | $ 2.9492 | $ 2949.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Central | |
| Packaging | Through Hole,27x23mm | |
| DC Resistance(DCR) | 50mΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -20℃~+105℃ | |
| Current Rating | 5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Central | |
| Packaging | Through Hole,27x23mm | |
| DC Resistance(DCR) | 50mΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -20℃~+105℃ | |
| Current Rating | 5A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

