LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC4311CDC#TRMPBF product image
Images for reference only

ADI LTC4311CDC#TRMPBF

Manufacturer
MPN
LTC4311CDC#TRMPBF
LCSC Part #
C688093
Packaging
DFN-6-EP(2x2)
Customer #
Key Attributes
Low Voltage I2C/SMBus Accelerator
DatasheetADI LTC4311CDC#TRMPBF
RoHS Compliance1 documents available
Alternative Parts1
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.2752$ 5.28
10+$ 5.1474$ 51.47
30+$ 5.0606$ 151.82
100+$ 4.9755$ 497.55
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters
ManufacturerADI
PackagingDFN-6-EP(2x2)
TypeAccelerator
Voltage - Supply1.6V~5.5V
Input type2-Wire Bus
Input Capacitance-
Number of Channels2
Output Type2-Wire Bus
Delay Time-
FeaturesAuto-enable;Power-off isolation;Edge rate control
Operating Temperature0℃~+70℃
Data Rate400Kbps

Introduction

AI Translation

The LTC4311 is a dual I2C active pull-up designed to enhance data transmission speed and reliability for bus loading conditions well beyond the 400pF I2C specification limit. The LTC4311 operates at supply voltages from 1.6V to 5.5V and is also compatible with SMBus. The LTC4311 allows multiple device connections or a longer, more capacitive interconnect, without compromising slew rates or bus performance, by using two slew limited pull-up currents. During positive bus transitions, the LTC4311 provides slew limited pull-up currents to quickly slew the I2C or SMBus lines to the bus pull-up voltage. During negative transitions or steady DC levels, the currents are disabled to improve negative slew rate, and improve low state noise margins. An auto detect standby mode reduces supply current if both SCL and SDA are high. When disabled, the LTC4311 goes into low (<5μA) current shutdown. The LTC4311 is available in the 2mm×2mm×0.75mm DFN, and SC70 packages.

Features

AI Translation
  • Improves I2C Bus Rise Time Transition
  • Ensures Data Integrity with Multiple Devices on the I2C Bus
  • Wide Supply Voltage Range: 1.6V to 5.5V
  • Improves Low State Noise Margin
  • Up to 400kHz Operation
  • Auto Detect Low Power Standby Mode
  • Low (<5μA) Supply Current Shutdown
  • Does Not Load Bus When Disabled or Powered Down
  • Strong Slew Limited Pull-up Current
  • ±8KV Human Body Model ESD Ruggedness
  • 2mm×2mm DFN and SC70 Packages

Applications

AI Translation
  • Notebook and Palmtop Computers
  • Portable Instruments
  • Battery Chargers
  • Industrial Controls
  • TV/Video Products
  • ACPI SMBus Interface

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LTC4311CDC#TRPBFADIDFN-6-EP(2x2)10$ 5.9845