TRACO POWER THN 10-4812WIR
| Manufacturer | |
| MPN | THN 10-4812WIR |
| LCSC Part # | C6880048 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet | TRACO POWER THN 10-4812WIR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| Voltage - Input | - | |
| Standard number | - | |
| efficiency | 0.89 | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (commercial), railway | |
| Control characteristics | - | |
| Voltage - Output 3 | - | |
| Output count | 1 | |
| Size/Size | 1.00" Length x 1.00" Width x 0.39" Height (25.4mm x 25.4mm x 9.9mm) | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 75V | |
| Voltage - Output 2 | - | |
| Certification | CB,cURus | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 12V | |
| characteristic | Adjustable output, remote on/off | |
| Current output (maximum value) | 830mA |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| Voltage - Input | - | |
| Standard number | - | |
| efficiency | 0.89 | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (commercial), railway | |
| Control characteristics | - |
| Type | Description | |
|---|---|---|
| Voltage - Output 3 | - | |
| Output count | 1 | |
| Size/Size | 1.00" Length x 1.00" Width x 0.39" Height (25.4mm x 25.4mm x 9.9mm) | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 75V | |
| Voltage - Output 2 | - | |
| Certification | CB,cURus | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 12V | |
| characteristic | Adjustable output, remote on/off | |
| Current output (maximum value) | 830mA |
Introduction
The THN 10WIR series is a family of ruggedized 10 Watt DC/DC converters for highest reliability in harsh environments. The converters have a wide 4:1 input range and increased resistance against electromagnetic interference, shock/vibration and thermal shock and come in a six - side shielded 1” x 1” metal package. The innovative design provides high efficiencies up to 90% and thus enable an operating temperature range from -40 to +80°C without derating. The approvals according to standards EN 50155 and EN 61373 qualify them for railway and transportation systems. Additional qualification for the fire behavior of components according to EN 45545 - 2 and the safety approval according IEC/EN 62368 - 1, UL62368 - 1 support a potential compliance test of the application. Built - in features like an internal EN 55032 class A filter, input under - voltage - lockout, short circuit protection, remote On/Off and output voltage trim make this series suitable for almost any application demands and thus facilitate the design - in process.
Features
- Compact 1” x 1” metal package
- EN 50155 and EN 61373 approval for railway applications
- Qualification for fire behavior according to EN 45545 - 2
- Wide 4:1 input voltage: 9 - 36, 18 - 75, 36 - 160 VDC
- Operating temperature range -40 to +80°C without derating
- High efficiency up to 90%
- 3000 VDC I/O - isolation
- Protection against overload, overvoltage and short circuit
- Remote On/Off and Trim function
- Internal EN 55032 class A filter
- Input under - voltage - lockout
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| Voltage - Input | - | |
| Standard number | - | |
| efficiency | 0.89 | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (commercial), railway | |
| Control characteristics | - | |
| Voltage - Output 3 | - | |
| Output count | 1 | |
| Size/Size | 1.00" Length x 1.00" Width x 0.39" Height (25.4mm x 25.4mm x 9.9mm) | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 75V | |
| Voltage - Output 2 | - | |
| Certification | CB,cURus | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 12V | |
| characteristic | Adjustable output, remote on/off | |
| Current output (maximum value) | 830mA |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| Voltage - Input | - | |
| Standard number | - | |
| efficiency | 0.89 | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (commercial), railway | |
| Control characteristics | - |
| Type | Description | |
|---|---|---|
| Voltage - Output 3 | - | |
| Output count | 1 | |
| Size/Size | 1.00" Length x 1.00" Width x 0.39" Height (25.4mm x 25.4mm x 9.9mm) | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 75V | |
| Voltage - Output 2 | - | |
| Certification | CB,cURus | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 12V | |
| characteristic | Adjustable output, remote on/off | |
| Current output (maximum value) | 830mA |
Introduction
The THN 10WIR series is a family of ruggedized 10 Watt DC/DC converters for highest reliability in harsh environments. The converters have a wide 4:1 input range and increased resistance against electromagnetic interference, shock/vibration and thermal shock and come in a six - side shielded 1” x 1” metal package. The innovative design provides high efficiencies up to 90% and thus enable an operating temperature range from -40 to +80°C without derating. The approvals according to standards EN 50155 and EN 61373 qualify them for railway and transportation systems. Additional qualification for the fire behavior of components according to EN 45545 - 2 and the safety approval according IEC/EN 62368 - 1, UL62368 - 1 support a potential compliance test of the application. Built - in features like an internal EN 55032 class A filter, input under - voltage - lockout, short circuit protection, remote On/Off and output voltage trim make this series suitable for almost any application demands and thus facilitate the design - in process.
Features
- Compact 1” x 1” metal package
- EN 50155 and EN 61373 approval for railway applications
- Qualification for fire behavior according to EN 45545 - 2
- Wide 4:1 input voltage: 9 - 36, 18 - 75, 36 - 160 VDC
- Operating temperature range -40 to +80°C without derating
- High efficiency up to 90%
- 3000 VDC I/O - isolation
- Protection against overload, overvoltage and short circuit
- Remote On/Off and Trim function
- Internal EN 55032 class A filter
- Input under - voltage - lockout
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

