LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC4301LCMS8#PBF product image
Images for reference only

ADI LTC4301LCMS8#PBF

Manufacturer
MPN
LTC4301LCMS8#PBF
LCSC Part #
C688003
Packaging
MSOP-8
Customer #
Key Attributes
Hot Swappable 2-Wire Bus Buffer with Low Voltage Level Translation
DatasheetADI LTC4301LCMS8#PBF
RoHS Compliance1 documents available
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.2712$ 8.27
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters
ManufacturerADI
PackagingMSOP-8
TypeBuffer;Driver
Voltage - Supply2.7V~5.5V
Input type2-Wire Bus
Number of Channels1
Input Capacitance10pF
Output Type2-Wire Bus
FeaturesLevel shifting;Bus capacitance isolation;Hot-swap protection
Operating Temperature0℃~+70℃

Introduction

AI Translation

The LTC4301L hot swappable, 2-wire bus buffer allows I/O card insertion into a live backplane without corruption of the data and clock busses. In addition, the LTC4301L SDAIN and SCLIN pins are compatible with systems with pull-up voltages as low as 1V. Control circuitry prevents the backplane from being connected to the card until a stop bit or a bus idle is present. When the connection is made, the LTC4301L provides bidirectional buffering, keeping the backplane and card capacitances isolated. When driven low, the CS input pin allows the part to connect after a stop bit or bus idle occurs. Driving CS high breaks the connection between SCLIN and SCLOUT and between SDAIN and SDAOUT. A logic high on READY indicates that the backplane and card sides are connected together. The LTC4301L is offered in 8-pin DFN (3mm×3mm) and MSOP packages.

Features

AI Translation
  • Level Translates 1V Signals to Standard 3.3V and 5V Logic Rails
  • Allows Bus Pull-Up Voltages as Low as 1V on SDAIN and SCLIN
  • Bidirectional Buffer for SDA and SCL Lines
  • Increases Fanout
  • Prevents SDA and SCL Corruption During Live Board Insertion and Removal from Backplane
  • Isolates Input SDA and SCL Line from Output
  • 10kV Human Body Model ESD Protection
  • Supports Clock Stretching, Arbitration and Synchronization
  • High Impedance SDA, SCL Pins for VGC = 0V
  • CS Gates Connection from Input to Output
  • Compatible with I²C, Fast Mode and SMBus Standards (Up to 400kHz Operation)
  • Small 8-Pin MSOP and DFN (3mm×3mm) Packages

Applications

AI Translation
  • Hot Board Insertion
  • Servers
  • Capacitance Buffer/Bus Extender
  • Desktop Computers