Honeywell HPF01020PHDSNGBD50
| Fabricant | |
| Réf. Fab. | HPF01020PHDSNGBD50 |
| Réf. LCSC | C6875464 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | Pressure Sensors, Transducers - Industrial |
| Fiche Technique | Honeywell HPF01020PHDSNGBD50 |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Fabricant | Honeywell | |
| Condit. | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Catégorie | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Fabricant | Honeywell |
| Type | Description | |
|---|---|---|
| Condit. | - | |
| Features | - |
Description
Honeywell's pressure switch portfolio includes the High Pressure Series, Medium Pressure Series, Low Pressure Series, 5000 Series, and 1000 Series. These pressure switches are durable, reliable electromechanical gauge pressure snap-action switches offering SPST normally open or normally closed, or SPDT circuit configurations. Their high proof pressure and burst pressure ratings make them well-suited for many harsh-environment applications that require making or breaking electrical connections in response to changes in system media pressure.
Caractéristiques
- Pressure switch setpoint range: 3.5 psi to 4500 psi
- Proof pressure: 500 psi to 10,000 psi
- Burst pressure: 1250 psi to 20,000 psi
- Life cycle rating up to 2 million cycles
- IP67 sealing rating
- Operating temperature: -40℃ to 120℃
- Hysteresis options
- Over 15 pressure port options and 30+ electrical terminations
- Plated steel, brass, or stainless steel options
- Switching point accuracy up to ±2%
Applications
- Agricultural Machinery
- Heavy Construction Equipment and Trucks
- Lawn and Garden Machinery
- Marine
- Material Handling Equipment
- Railway
- CNC Machine Tools
- Compressors/Boilers
- Fracturing Equipment
- Food and Beverage Equipment
- Generators
- HVAC/Refrigeration Equipment
- Mud Pumps
- Pneumatic Equipment
- Presses/Punching Machines
- Pressure Washers
- Waste Compactors
- Water Pumps and Waterjet Cutting Machines
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 81.0374 | $ 81.04 |
| 200+ | $ 32.3356 | $ 6467.12 |
| 500+ | $ 31.2547 | $ 15627.35 |
| 1,000+ | $ 30.7198 | $ 30719.80 |
Boîtier Standard50/Full Bag | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Fabricant | Honeywell | |
| Condit. | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Catégorie | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Fabricant | Honeywell |
| Type | Description | |
|---|---|---|
| Condit. | - | |
| Features | - |
Description
Honeywell's pressure switch portfolio includes the High Pressure Series, Medium Pressure Series, Low Pressure Series, 5000 Series, and 1000 Series. These pressure switches are durable, reliable electromechanical gauge pressure snap-action switches offering SPST normally open or normally closed, or SPDT circuit configurations. Their high proof pressure and burst pressure ratings make them well-suited for many harsh-environment applications that require making or breaking electrical connections in response to changes in system media pressure.
Caractéristiques
- Pressure switch setpoint range: 3.5 psi to 4500 psi
- Proof pressure: 500 psi to 10,000 psi
- Burst pressure: 1250 psi to 20,000 psi
- Life cycle rating up to 2 million cycles
- IP67 sealing rating
- Operating temperature: -40℃ to 120℃
- Hysteresis options
- Over 15 pressure port options and 30+ electrical terminations
- Plated steel, brass, or stainless steel options
- Switching point accuracy up to ±2%
Applications
- Agricultural Machinery
- Heavy Construction Equipment and Trucks
- Lawn and Garden Machinery
- Marine
- Material Handling Equipment
- Railway
- CNC Machine Tools
- Compressors/Boilers
- Fracturing Equipment
- Food and Beverage Equipment
- Generators
- HVAC/Refrigeration Equipment
- Mud Pumps
- Pneumatic Equipment
- Presses/Punching Machines
- Pressure Washers
- Waste Compactors
- Water Pumps and Waterjet Cutting Machines
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Détails |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Détails |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

