EATON TB345-16
| Manufacturer | |
| MPN | TB345-16 |
| LCSC Part # | C6874648 |
| Packaging | - |
| Customer # | |
| Key Attributes | 45A -40℃~+130℃ 600V Black 2 8.26mm 16 Barrier Blocks RoHS |
| Datasheet | EATON TB345-16 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | EATON | |
| Packaging | - | |
| Current Rating | 45A | |
| Operating Temperature | -40℃~+130℃ | |
| Voltage Rating (Max) | 600V | |
| Color | Black | |
| Number of Rows | 2 | |
| Pitch | 8.26mm | |
| Number of PINs Per Row | 16 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | EATON | |
| Packaging | - | |
| Current Rating | 45A | |
| Operating Temperature | -40℃~+130℃ |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 600V | |
| Color | Black | |
| Number of Rows | 2 | |
| Pitch | 8.26mm | |
| Number of PINs Per Row | 16 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.3124 | $ 11.31 |
| 200+ | $ 4.5142 | $ 902.84 |
| 500+ | $ 4.3634 | $ 2181.70 |
| 1,000+ | $ 4.2888 | $ 4288.80 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | EATON | |
| Packaging | - | |
| Current Rating | 45A | |
| Operating Temperature | -40℃~+130℃ | |
| Voltage Rating (Max) | 600V | |
| Color | Black | |
| Number of Rows | 2 | |
| Pitch | 8.26mm | |
| Number of PINs Per Row | 16 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | EATON | |
| Packaging | - | |
| Current Rating | 45A | |
| Operating Temperature | -40℃~+130℃ |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 600V | |
| Color | Black | |
| Number of Rows | 2 | |
| Pitch | 8.26mm | |
| Number of PINs Per Row | 16 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

