LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM BR93A46RFVT-WME2 product image
Images for reference only

ROHM BR93A46RFVT-WME2

Manufacturer
MPN
BR93A46RFVT-WME2
LCSC Part #
C6869693
Packaging
TSSOP-8-175mil
Customer #
Key Attributes
1Kbit 2.5V~5.5V 2MHz SPI TSSOP-8-175mil Memory RoHS
DatasheetROHM BR93A46RFVT-WME2
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5208$ 0.52
200+$ 0.2077$ 41.54
500+$ 0.2015$ 100.75
1,000+$ 0.1984$ 198.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerROHM
PackagingTSSOP-8-175mil
Operating Temperature-40℃~+105℃
FeaturesHardware write protection function;Built-in power-on reset (POR);Software write protection function;Noise suppression function
Memory Size1Kbit
Voltage - Supply2.5V~5.5V
Clock Frequency2MHz
Access Time-
Data Retention - TDR (Year)40 Years
Current - Supply4.5mA
Write Cycle Time(tWC)5ms
Standby Supply Current2uA
InterfaceSPI
Write Cycle Endurance1,000,000 cycles

Introduction

AI Translation

BR93Axx-WM is a serial EEPROM with a 3-wire serial interface.

Features

AI Translation
  • 3-wire communication with Chip Select, Serial Clock, and Serial Data Input/Output (shared input/output)
  • Wide temperature range: -40°C to +105°C
  • High-speed operation at 2MHz clock (2.5V to 5.5V)
  • Fast write support (max write time 5ms)
  • Identical package and pinout from 1Kbit to 16Kbit
  • 2.5V to 5.5V single-supply operation
  • Auto-increment address during read operations
  • Write error prevention: write inhibit at power-on; write inhibit via command code; write error prevention at low voltage
  • Auto-erase and auto-stop during programming cycle
  • Programming status indication via READY/BUSY
  • Low current consumption: Write operation (at 5V): 1.2mA (typ.); Read operation (at 5V): 0.3mA (typ.); Standby (at 5V): 0.1μA (typ.) (CMOS input)
  • TTL-compatible (input/output)
  • Data retention: 40 years (Ta ≤ 25°C)
  • Endurance up to 1,000,000 cycles (Ta ≤ 25°C)
  • All addresses factory-preset to FFFFh
  • AEC-Q100 qualified

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AT93C46D-TH-TMICROCHIPTSSOP-872$ 0.554
93LC46BT-I/STMICROCHIPTSSOP-8169$ 1.1702
93LC46B-I/STMICROCHIPTSSOP-854$ 1.0042
BR93L46FVT-WE2ROHMTSSOP-8-175mil0$ 1.2953
BR93L46RFVT-WE2ROHMTSSOP-80$ 0.3708
CAT93C46YI-GonsemiTSSOP-80$ 0.5835
CAV93C46YE-GT3onsemiTSSOP-80$ 0.5887
AT93C46E-TH-TMICROCHIPTSSOP-80$ 0.1597
AT93C46E-TH-BMICROCHIPTSSOP-80$ 0.2437
93LC46A/STMICROCHIPTSSOP-80$ 0.2886